-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16823DGGR-ND
|
DigiKey | IC FF D-TYPE DUAL 9BIT 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10819 In Stock |
|
$1.6400 | Buy Now |
DISTI #
296-1148-1-ND
|
DigiKey | IC FF D-TYPE DUAL 9BIT 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4751 / $3.0500 | Buy Now |
DISTI #
595-74ALVCH16823DGGR
|
Mouser Electronics | Flip Flops 18bit Bus Interface RoHS: Compliant | 1270 |
|
$1.4400 / $3.0600 | Buy Now |
|
Bristol Electronics | 2849 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1060 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, TSSOP | 3524 |
|
$1.1104 / $3.1725 | Buy Now |
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, TSSOP | 993 |
|
$0.9900 / $2.4000 | Buy Now |
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, TSSOP | 848 |
|
$0.9375 / $3.0000 | Buy Now |
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, TSSOP | 482 |
|
$1.9564 / $3.1725 | Buy Now |
|
Rochester Electronics | SN74ALVCH16823 18-Bit Bus-Interface Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10819 |
|
$1.4100 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16823DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16823DGGR
Texas Instruments
18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16823DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16823DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16823PA | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16823DGGR vs IDT74ALVCH16823PA |
74ALVCH16823DGG | IC ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVCH16823DGGR vs 74ALVCH16823DGG |
74ALVCH16823DGGRE4 | ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH16823DGGR vs 74ALVCH16823DGGRE4 |
74ALVCH16823DGG,11 | 74ALVCH16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin | Nexperia | SN74ALVCH16823DGGR vs 74ALVCH16823DGG,11 |
PI74ALVCH16823AX | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16823DGGR vs PI74ALVCH16823AX |
74ALVCH16823DGG,11 | 74ALVCH16823 - 18-bit bus-interface D-type flip-flop with reset and enable (3-State) TSSOP 56-Pin | NXP Semiconductors | SN74ALVCH16823DGGR vs 74ALVCH16823DGG,11 |
PI74ALVCH16823AEX | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Diodes Incorporated | SN74ALVCH16823DGGR vs PI74ALVCH16823AEX |
74ALVCH16823DGGRG4 | ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH16823DGGR vs 74ALVCH16823DGGRG4 |
SN74ALVC16823DGGR | ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74ALVCH16823DGGR vs SN74ALVC16823DGGR |
74ALVCH16823DG-T | IC ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVCH16823DGGR vs 74ALVCH16823DG-T |