Part Details for SN74ALVC16823DGGR by Texas Instruments
Overview of SN74ALVC16823DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ALVC16823DGGR
SN74ALVC16823DGGR CAD Models
SN74ALVC16823DGGR Part Data Attributes
|
SN74ALVC16823DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16823DGGR
Texas Instruments
ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74ALVC16823DGGR
This table gives cross-reference parts and alternative options found for SN74ALVC16823DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16823DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16823PAG | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16823DGGR vs IDT74ALVCH16823PAG |
74ALVCH16823DGG | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | Nexperia | SN74ALVC16823DGGR vs 74ALVCH16823DGG |
IDT74ALVCH16823PAG8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16823DGGR vs IDT74ALVCH16823PAG8 |
74ALVCH16823DGG-T | IC ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16823DGGR vs 74ALVCH16823DGG-T |
PI74ALVCH16823AEX | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Diodes Incorporated | SN74ALVC16823DGGR vs PI74ALVCH16823AEX |
74ALVCH16823DGG,11 | 74ALVCH16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin | Nexperia | SN74ALVC16823DGGR vs 74ALVCH16823DGG,11 |
74ALVCH16823DG-T | IC ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16823DGGR vs 74ALVCH16823DG-T |
IDT74ALVCH16823PA8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16823DGGR vs IDT74ALVCH16823PA8 |
SN74ALVC16823DGG | ALVC/VCX/A SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74ALVC16823DGGR vs SN74ALVC16823DGG |
IDT74ALVCH16823PA | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16823DGGR vs IDT74ALVCH16823PA |