Logic
74LVT162245MEAX
Description: Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48

Overview of 74LVT162245MEAX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74LVT162245MEAX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVT162245 - Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 17510
  • 1 $1.4700
  • 25 $1.4400
  • 100 $1.3800
  • 500 $1.3200
  • 1,000 $1.2500
$1.2500 / $1.4700 Buy Now

CAD Models for 74LVT162245MEAX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT162245MEAX by Fairchild Semiconductor Corporation

74LVT162245MEAX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Manufacturer Package Code
48LD, SSOP, JEDEC MO-118, 7.6MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.495 mm
Want to compare parts?
  1. 74LVT162245MEAX
    Fairchild Semiconductor Corporation
    Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
    VS

Alternate Parts for 74LVT162245MEAX

This table gives cross-reference parts and alternative options found for 74LVT162245MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT162245MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16374MEAX Bus Driver/Transceiver onsemi 74LVT162245MEAX vs 74LVTH16374MEAX
74LVT162245BDL,112 74LVT162245B - 3.3 V 16-bit transceiver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 74LVT162245MEAX vs 74LVT162245BDL,112
SN74LVTH16245ADLR 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT162245MEAX vs SN74LVTH16245ADLR
74LVT16374ADL,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us SSOP 48-Pin Nexperia 74LVT162245MEAX vs 74LVT16374ADL,118
PI74LPT16374VE Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LVT162245MEAX vs PI74LPT16374VE
SN74LVTH16374DLR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT162245MEAX vs SN74LVTH16374DLR
74LVT162245BDL-T LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 NXP Semiconductors 74LVT162245MEAX vs 74LVT162245BDL-T
VCH16245DL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT162245MEAX vs VCH16245DL
74LVTH162245MEAX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT162245MEAX vs 74LVTH162245MEAX
SN74LVCHR16245ADLR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74LVT162245MEAX vs SN74LVCHR16245ADLR
Part Number Description Manufacturer Compare
PI74ALVTC16241KEX Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74LVT162245MEAX vs PI74ALVTC16241KEX
74VCX163245LB ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, TFBGA-54 STMicroelectronics 74LVT162245MEAX vs 74VCX163245LB
74LVCR162245APVG8 SSOP-48, Reel Integrated Device Technology Inc 74LVT162245MEAX vs 74LVCR162245APVG8
74ALVTH162244VRE4 ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74LVT162245MEAX vs 74ALVTH162244VRE4
IDT74LVCH16245APF8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc 74LVT162245MEAX vs IDT74LVCH16245APF8
CD74LPT16374MT LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation 74LVT162245MEAX vs CD74LPT16374MT
SN74LVCR162245DLR 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT162245MEAX vs SN74LVCR162245DLR
IDT74ALVCH162245PAG8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74LVT162245MEAX vs IDT74ALVCH162245PAG8
74LVTH16374DLRG4 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT162245MEAX vs 74LVTH16374DLRG4
74LVCH162245DGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT162245MEAX vs 74LVCH162245DGG

Related Parts for 74LVT162245MEAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT162245MEAX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT162245MEAX by Fairchild Semiconductor Corporation

  • Please alert me when 74LVT162245MEAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT162245MEAX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT162245MEAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT162245MEAX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT162245MEAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT162245MEAX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: