Logic
SN74ALVC04D
Texas Instruments
Description: 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85

Overview of SN74ALVC04D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ALVC04D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVC04D-ND
DigiKey IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27686
In Stock
  • 688 $0.4400
$0.4400 Buy Now
DISTI # 296-1508-5-ND
DigiKey IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 531
In Stock
  • 1 $1.0400
  • 10 $0.7190
  • 50 $0.5916
  • 100 $0.5522
  • 250 $0.5106
  • 500 $0.4854
  • 1,000 $0.4647
  • 2,500 $0.4429
  • 5,000 $0.4297
$0.4297 / $1.0400 Buy Now
DISTI # 595-SN74ALVC04D
Mouser Electronics Inverters Hex RoHS: Compliant 1943
  • 1 $0.4400
  • 10 $0.3780
  • 100 $0.3770
$0.3770 / $0.4400 Buy Now
DISTI # V99:2348_07327998
Arrow Electronics Inverter 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 Americas - 690
  • 0 $0.1441
  • 1 $0.0792
  • 10 $0.0685
$0.0685 / $0.1441 Buy Now
DISTI # 53288107
Verical Inverter 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1540 Americas - 690
  • 41 $0.1441
$0.1441 Buy Now
Bristol Electronics   90
RFQ
Quest Components Logic Circuit, HEX Inverter, AVC/ALVC-CMOS, 14 Pin, Plastic, SOP 752
  • 1 $0.6525
  • 154 $0.3263
  • 614 $0.2610
$0.2610 / $0.6525 Buy Now
Quest Components Logic Circuit, HEX Inverter, AVC/ALVC-CMOS, 14 Pin, Plastic, SOP 169
  • 1 $0.8421
  • 22 $0.5053
  • 100 $0.3930
$0.3930 / $0.8421 Buy Now
Quest Components Logic Circuit, HEX Inverter, AVC/ALVC-CMOS, 14 Pin, Plastic, SOP 72
  • 1 $0.7000
  • 8 $0.5600
  • 19 $0.3150
$0.3150 / $0.7000 Buy Now
Rochester Electronics SN74ALVC04 Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 3071
  • 1 $0.4404
  • 25 $0.4316
  • 100 $0.4140
  • 500 $0.3964
  • 1,000 $0.3743
$0.3743 / $0.4404 Buy Now
Velocity Electronics Our Stock 988
RFQ
DISTI # C1S746204864177
Chip1Stop CMOS logic RoHS: Compliant pbFree: Yes 690
  • 10 $0.2280
$0.2280 Buy Now

CAD Models for SN74ALVC04D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVC04D by Texas Instruments

SN74ALVC04D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74ALVC04D
    Texas Instruments
    6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85
    VS

Alternate Parts for SN74ALVC04D

This table gives cross-reference parts and alternative options found for SN74ALVC04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC04D,112 74ALVC04 - Hex inverter SOIC 14-Pin NXP Semiconductors SN74ALVC04D vs 74ALVC04D,112
935269715118 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC04D vs 935269715118
935269715118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC04D vs 935269715118
SN74ALVC04DR 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments SN74ALVC04D vs SN74ALVC04DR
74ALVC04D,118 74ALVC04 - Hex inverter@en-us SOIC 14-Pin Nexperia SN74ALVC04D vs 74ALVC04D,118
74ALVC04D,118 74ALVC04 - Hex inverter SOIC 14-Pin NXP Semiconductors SN74ALVC04D vs 74ALVC04D,118
SN74ALVC04DRE4 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments SN74ALVC04D vs SN74ALVC04DRE4
74ALVC04D IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC04D vs 74ALVC04D
SN74ALVC04DG4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALVC04D vs SN74ALVC04DG4
Part Number Description Manufacturer Compare
935269715118 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC04D vs 935269715118
SN74ALVC04DRE4 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments SN74ALVC04D vs SN74ALVC04DRE4
74ALVC04D,118 74ALVC04 - Hex inverter SOIC 14-Pin NXP Semiconductors SN74ALVC04D vs 74ALVC04D,118
SN74ALVC04DR 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments SN74ALVC04D vs SN74ALVC04DR
74ALVC04D IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC04D vs 74ALVC04D
74ALVC04D,112 74ALVC04 - Hex inverter SOIC 14-Pin NXP Semiconductors SN74ALVC04D vs 74ALVC04D,112
74ALVC04D,118 74ALVC04 - Hex inverter@en-us SOIC 14-Pin Nexperia SN74ALVC04D vs 74ALVC04D,118
SN74ALVC04DE4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALVC04D vs SN74ALVC04DE4
SN74ALVC04DG4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALVC04D vs SN74ALVC04DG4
935269715118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74ALVC04D vs 935269715118

Related Parts for SN74ALVC04D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC04D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC04D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC04D would you like to use for your alert(s)?
  • Please alert me when SN74ALVC04D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC04D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC04D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC04D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: