Logic
74ALVC04D,112
Description: 74ALVC04 - Hex inverter SOIC 14-Pin

Overview of 74ALVC04D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVC04DC8 Renesas Electronics Corporation QUAD HEX INVERTER
74ALVC04DC Renesas Electronics Corporation QUAD HEX INVERTER
SN74ALVC04DRG4 Texas Instruments Hex Inverter 14-SOIC -40 to 85

Price & Stock for 74ALVC04D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ALVC04D - Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5536
  • 1 $0.1345
  • 25 $0.1318
  • 100 $0.1264
  • 500 $0.1211
  • 1,000 $0.1143
$0.1143 / $0.1345 Buy Now

CAD Models for 74ALVC04D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC04D,112 by NXP Semiconductors

74ALVC04D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ALVC04D,112
    NXP Semiconductors
    74ALVC04 - Hex inverter SOIC 14-Pin
    VS

Alternate Parts for 74ALVC04D,112

This table gives cross-reference parts and alternative options found for 74ALVC04D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC04D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935269715118 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74ALVC04D,112 vs 935269715118
935269715118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC04D,112 vs 935269715118
SN74ALVC04DR 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DR
74ALVC04D,118 74ALVC04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74ALVC04D,112 vs 74ALVC04D,118
74ALVC04D,118 74ALVC04 - Hex inverter SOIC 14-Pin NXP Semiconductors 74ALVC04D,112 vs 74ALVC04D,118
SN74ALVC04DRE4 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DRE4
74ALVC04D IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74ALVC04D,112 vs 74ALVC04D
SN74ALVC04DG4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DG4
Part Number Description Manufacturer Compare
935269715118 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74ALVC04D,112 vs 935269715118
SN74ALVC04DRE4 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DRE4
74ALVC04D,118 74ALVC04 - Hex inverter SOIC 14-Pin NXP Semiconductors 74ALVC04D,112 vs 74ALVC04D,118
SN74ALVC04DR 6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DR
74ALVC04D IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74ALVC04D,112 vs 74ALVC04D
74ALVC04D,118 74ALVC04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74ALVC04D,112 vs 74ALVC04D,118
SN74ALVC04DE4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DE4
SN74ALVC04DG4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74ALVC04D,112 vs SN74ALVC04DG4
935269715118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC04D,112 vs 935269715118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC04D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC04D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVC04D,112 would you like to use for your alert(s)?
  • Please alert me when 74ALVC04D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC04D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC04D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC04D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC04D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC04D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: