-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS804AN-ND
|
DigiKey | IC GATE NAND 6CH 2-INP 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18264 In Stock |
|
$4.2200 | Buy Now |
DISTI #
296-5085-5-ND
|
DigiKey | IC GATE NAND 6CH 2-INP 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
56 In Stock |
|
$3.6562 / $4.9400 | Buy Now |
DISTI #
595-SN74ALS804AN
|
Mouser Electronics | Logic Gates Hex 2-Input NAND Driver RoHS: Compliant | 22 |
|
$3.6500 / $4.9400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 892 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input NAND, ALS-TTL, 20 Pin, Plastic, DIP | 5 |
|
$4.0838 / $8.1675 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, ALS-TTL, 20 Pin, Plastic, DIP | 9 |
|
$2.2050 / $4.4100 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, ALS-TTL, 20 Pin, Plastic, DIP | 16 |
|
$4.0838 / $8.1675 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, ALS-TTL, 20 Pin, Plastic, DIP | 112 |
|
$5.0366 / $8.1675 | Buy Now |
|
Rochester Electronics | SN74ALS804A Hex 2-Input NAND Drivers RoHS: Not Compliant Status: Active Min Qty: 1 | 18264 |
|
$3.6300 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS804AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS804AN
Texas Instruments
6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS804AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS804AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS804AN | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74ALS804AN vs DM74ALS804AN |
5962-8869301RA | Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-CDIP -55 to 125 | Texas Instruments | SN74ALS804AN vs 5962-8869301RA |