Part Details for SN74ALS804ADWRE4 by Texas Instruments
Overview of SN74ALS804ADWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS804ADWRE4
SN74ALS804ADWRE4 CAD Models
SN74ALS804ADWRE4 Part Data Attributes
|
SN74ALS804ADWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS804ADWRE4
Texas Instruments
IC ALS SERIES, HEX 2-INPUT NAND GATE, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS804ADWRE4
This table gives cross-reference parts and alternative options found for SN74ALS804ADWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS804ADWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS804ADWE4 | ALS SERIES, HEX 2-INPUT NAND GATE, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 | Texas Instruments | SN74ALS804ADWRE4 vs SN74ALS804ADWE4 |
SN74ALS804ADWRG4 | ALS SERIES, HEX 2-INPUT NAND GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS804ADWRE4 vs SN74ALS804ADWRG4 |
SN74ALS804ADWG4 | ALS SERIES, HEX 2-INPUT NAND GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS804ADWRE4 vs SN74ALS804ADWG4 |
DM74ALS804AWM | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ALS804ADWRE4 vs DM74ALS804AWM |
DM74ALS804AWMX | ALS SERIES, HEX 2-INPUT NAND GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS804ADWRE4 vs DM74ALS804AWMX |
DM74ALS804AWM | ALS SERIES, HEX 2-INPUT NAND GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS804ADWRE4 vs DM74ALS804AWM |