-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9094
|
Newark | Logic, 8Bit Id-Comparator, 20Soic, Logic Family/Base Number:74Als688, Comparator Type:Identity, No. Of Channels:8Channels, No. Of Bits:8Bit, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS688DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3300 / $7.9500 | Buy Now |
|
Bristol Electronics | 1958 |
|
RFQ | ||
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, SOP | 298 |
|
$3.5910 / $8.9775 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, SOP | 1520 |
|
$3.5640 / $7.1280 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, SOP | 45 |
|
$5.5361 / $8.9775 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, SOP | 4 |
|
$6.5835 / $8.9775 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, SOP | 29 |
|
$5.9850 / $8.9775 | Buy Now |
|
Rochester Electronics | SN74ALS688 8-Bit Identity/Magnitude Comparators (P=Q) with Enable RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2786 |
|
$3.9900 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS688DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS688DW
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS688DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS688DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS521WMA+X | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | SN74ALS688DW vs DM74ALS521WMA+X |
SN74ALS521DWG4 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS688DW vs SN74ALS521DWG4 |
SN74ALS521DWE4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 | Texas Instruments | SN74ALS688DW vs SN74ALS521DWE4 |
DM74ALS521WMX_NL | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ALS688DW vs DM74ALS521WMX_NL |
SN74ALS521DWRG4 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS688DW vs SN74ALS521DWRG4 |
DM74ALS521WMA+ | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | SN74ALS688DW vs DM74ALS521WMA+ |
DM74ALS521WM | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | SN74ALS688DW vs DM74ALS521WM |
SN74ALS688DWRG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 | Texas Instruments | SN74ALS688DW vs SN74ALS688DWRG4 |
SN74ALS521DWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 | Texas Instruments | SN74ALS688DW vs SN74ALS521DWR |
SN74ALS688DWE4 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS688DW vs SN74ALS688DWE4 |