SN74ALS689DWR
Texas Instruments
Description: ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20

Overview of SN74ALS689DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74ALS689DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS689DWR by Texas Instruments

SN74ALS689DWR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
19 mA
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74ALS689DWR
    Texas Instruments
    ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20
    VS

Alternate Parts for SN74ALS689DWR

This table gives cross-reference parts and alternative options found for SN74ALS689DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS689DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS689DW ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 Texas Instruments SN74ALS689DWR vs SN74ALS689DW
Part Number Description Manufacturer Compare
SN54ALS688J-00 ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN74ALS689DWR vs SN54ALS688J-00
SNJ54ALS521J-00 ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN74ALS689DWR vs SNJ54ALS521J-00
SN74ALS688NE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 Texas Instruments SN74ALS689DWR vs SN74ALS688NE4
SN54ALS689FH-00 ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS689DWR vs SN54ALS689FH-00
SNJ54ALS688FK 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 Texas Instruments SN74ALS689DWR vs SNJ54ALS688FK
SN74ALS688N 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 Texas Instruments SN74ALS689DWR vs SN74ALS688N
5962-8857801RX ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74ALS689DWR vs 5962-8857801RX
SN54ALS688J 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments SN74ALS689DWR vs SN54ALS688J
SN74ALS688DWRE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 Texas Instruments SN74ALS689DWR vs SN74ALS688DWRE4
DM54ALS521J ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments SN74ALS689DWR vs DM54ALS521J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS689DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS689DWR by Texas Instruments

  • Please alert me when SN74ALS689DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS689DWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS689DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS689DWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS689DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS689DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: