Part Details for SN74ALS652ANT by Texas Instruments
Overview of SN74ALS652ANT by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for SN74ALS652ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Bristol Electronics | 1334 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 24 |
|
$4.0950 / $8.1900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 8 |
|
$2.7600 / $5.5200 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 48 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 460 |
|
$4.0950 / $8.1900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 240 |
|
$4.5045 / $8.1900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 80 |
|
$5.0505 / $8.1900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 72 |
|
$5.1800 / $8.4000 | Buy Now |
Part Details for SN74ALS652ANT
SN74ALS652ANT CAD Models
SN74ALS652ANT Part Data Attributes
|
SN74ALS652ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS652ANT
Texas Instruments
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74ALS652ANT
This table gives cross-reference parts and alternative options found for SN74ALS652ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS652ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8867301KX | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74ALS652ANT vs 5962-8867301KX |
DM74ALS652-1NT | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS652ANT vs DM74ALS652-1NT |
SN74ALS652NT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PACKAGE-24 | Rochester Electronics LLC | SN74ALS652ANT vs SN74ALS652NT |
DM74ALS652NT | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Rochester Electronics LLC | SN74ALS652ANT vs DM74ALS652NT |
SN74ALS652-1NT | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74ALS652ANT vs SN74ALS652-1NT |
5962-8867301LA | Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS652ANT vs 5962-8867301LA |
SN54ALS652JT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETICALLY SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS652ANT vs SN54ALS652JT |
SN74ALS652A-1NTE4 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74ALS652ANT vs SN74ALS652A-1NTE4 |
SN74ALS652NT-10 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74ALS652ANT vs SN74ALS652NT-10 |
SN54ALS652JT-00 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS652ANT vs SN54ALS652JT-00 |