Part Details for DM74ALS652NT by Rochester Electronics LLC
Overview of DM74ALS652NT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS652NT
DM74ALS652NT CAD Models
DM74ALS652NT Part Data Attributes
|
DM74ALS652NT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS652NT
Rochester Electronics LLC
ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.915 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for DM74ALS652NT
This table gives cross-reference parts and alternative options found for DM74ALS652NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS652NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8867301KX | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM74ALS652NT vs 5962-8867301KX |
DM74ALS652-1NT | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS652NT vs DM74ALS652-1NT |
SN74ALS652NT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PACKAGE-24 | Rochester Electronics LLC | DM74ALS652NT vs SN74ALS652NT |
SN74ALS652-1NT | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74ALS652NT vs SN74ALS652-1NT |
5962-8867301LA | Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS652NT vs 5962-8867301LA |
SN54ALS652JT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETICALLY SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | DM74ALS652NT vs SN54ALS652JT |
SN74ALS652A-1NTE4 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | DM74ALS652NT vs SN74ALS652A-1NTE4 |
SN74ALS652NT-10 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | DM74ALS652NT vs SN74ALS652NT-10 |
SN54ALS652JT-00 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | DM74ALS652NT vs SN54ALS652JT-00 |
SN74ALS652NT3 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | DM74ALS652NT vs SN74ALS652NT3 |