Datasheets
SN74ALS632BN by:

ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PDIP52

Part Details for SN74ALS632BN by Texas Instruments

Overview of SN74ALS632BN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare Medical Imaging Robotics and Drones

Price & Stock for SN74ALS632BN

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74ALS632BN-ND
DigiKey ERROR DETECTION, ALS SERIES Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2647
In Stock
  • 13 $24.1300
$24.1300 Buy Now
Rochester Electronics Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, PDIP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2647
  • 1 $24.3600
  • 25 $23.8700
  • 100 $22.8900
  • 500 $21.9200
  • 1,000 $20.7000
$20.7000 / $24.3600 Buy Now

Part Details for SN74ALS632BN

SN74ALS632BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS632BN Part Data Attributes

SN74ALS632BN Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS632BN Texas Instruments ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PDIP52
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP-52
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS; BYTE CONTROL
Family ALS
JESD-30 Code R-PDIP-T52
Length 66.55 mm
Load Capacitance (CL) 50 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 32
Number of Functions 1
Number of Terminals 52
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP52,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 250 mA
Propagation Delay (tpd) 37 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Alternate Parts for SN74ALS632BN

This table gives cross-reference parts and alternative options found for SN74ALS632BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS632BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54ALS632JD-00 ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN54ALS632JD-00
SN74ALS632AJD ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN74ALS632AJD
SN54ALS632AJD ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN54ALS632AJD
SN74ALS632JD-00 ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN74ALS632JD-00
SNJ54ALS632AJD Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, CDIP52 Rochester Electronics LLC SN74ALS632BN vs SNJ54ALS632AJD
Part Number Description Manufacturer Compare
SN54ALS632AJD ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN54ALS632AJD
SN74ALS632JD-00 ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN74ALS632JD-00
SNJ54ALS632BJD ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SNJ54ALS632BJD
SN54ALS632JD-00 ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN54ALS632JD-00
SN74ALS632AJD ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 Texas Instruments SN74ALS632BN vs SN74ALS632AJD

SN74ALS632BN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS632BN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS632BN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS632BN would you like to use for your alert(s)?
  • Please alert me when SN74ALS632BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS632BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS632BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS632BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS632BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS632BN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: