Part Details for SN54ALS632AJD by Texas Instruments
Overview of SN54ALS632AJD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS632AJD
SN54ALS632AJD CAD Models
SN54ALS632AJD Part Data Attributes
|
SN54ALS632AJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS632AJD
Texas Instruments
ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP52,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | ALS | |
JESD-30 Code | R-CDIP-T52 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 250 mA | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN54ALS632AJD
This table gives cross-reference parts and alternative options found for SN54ALS632AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS632AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS632JD-00 | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 | Texas Instruments | SN54ALS632AJD vs SN54ALS632JD-00 |
SN74ALS632AJD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 | Texas Instruments | SN54ALS632AJD vs SN74ALS632AJD |
SN74ALS632JD-00 | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 | Texas Instruments | SN54ALS632AJD vs SN74ALS632JD-00 |
SN74ALS632BN | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PDIP52 | Texas Instruments | SN54ALS632AJD vs SN74ALS632BN |
SNJ54ALS632AJD | Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, CDIP52 | Rochester Electronics LLC | SN54ALS632AJD vs SNJ54ALS632AJD |