Part Details for SN74ALS6310FN by Texas Instruments
Overview of SN74ALS6310FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS6310FN
SN74ALS6310FN CAD Models
SN74ALS6310FN Part Data Attributes:
|
SN74ALS6310FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS6310FN
Texas Instruments
ALS SERIES, 10-BIT ADDRESS COMPARATOR, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for SN74ALS6310FN
This table gives cross-reference parts and alternative options found for SN74ALS6310FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS6310FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS280DG4 | ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS6310FN vs SN74ALS280DG4 |
SNJ54ALS688W | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | Texas Instruments | SN74ALS6310FN vs SNJ54ALS688W |
SN54ALS29809JT | ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS6310FN vs SN54ALS29809JT |
SN54ALS521FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS6310FN vs SN54ALS521FH-00 |
SN74ALS29809DWR | ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74ALS6310FN vs SN74ALS29809DWR |
SN74ALS29806FN | ALS SERIES, 6-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS6310FN vs SN74ALS29806FN |
SN54ALS679FH-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS6310FN vs SN54ALS679FH-00 |
SN74ALS280N3 | 9-Bit Odd/Even Parity Generators/Checkers 14-PDIP 0 to 70 | Texas Instruments | SN74ALS6310FN vs SN74ALS280N3 |
SN54ALS520FK | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74ALS6310FN vs SN54ALS520FK |
SNJ54ALS520FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS6310FN vs SNJ54ALS520FH-00 |