-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0960
|
Newark | Comparator Ics 8-Bit Id Comparators W/Open-Collector Out Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS521N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74ALS521N-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18402 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-33743-5-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
74 In Stock |
|
$1.1134 / $2.5300 | Buy Now |
DISTI #
595-SN74ALS521N
|
Mouser Electronics | Logic Comparators 8-Bit Id Comparators W/open-Collector Out RoHS: Compliant | 107 |
|
$1.1000 / $2.5300 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 40 |
|
$0.9750 / $1.5000 | Buy Now |
|
Bristol Electronics | 5065 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, DIP | 3666 |
|
$0.8269 / $1.9688 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 20 Pin, Plastic, DIP | 41 |
|
$0.9000 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS521N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS521N
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS521N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS521N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS521J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS521N vs DM54ALS521J |
SN54ALS521J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS521N vs SN54ALS521J-00 |
DM74ALS521N | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74ALS521N vs DM74ALS521N |
SN74ALS521N3 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS521N vs SN74ALS521N3 |
SN54ALS688J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS521N vs SN54ALS688J-00 |
SNJ54ALS688J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS521N vs SNJ54ALS688J-00 |
SN54ALS521J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS521N vs SN54ALS521J |
SN74ALS688N | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 | Texas Instruments | SN74ALS521N vs SN74ALS688N |
SN74ALS688N-10 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS521N vs SN74ALS688N-10 |
SN54ALS688J | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | SN74ALS521N vs SN54ALS688J |