There are no models available for this part yet.
Overview of SN74ALS689FN-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for SN74ALS689FN-00 by Texas Instruments
Part Data Attributes for SN74ALS689FN-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CASCADABLE
|
Family
|
ALS
|
JESD-30 Code
|
S-PQCC-J20
|
Length
|
8.9662 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
IDENTITY COMPARATOR
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
19 mA
|
Propagation Delay (tpd)
|
23 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.9662 mm
|
Alternate Parts for SN74ALS689FN-00
This table gives cross-reference parts and alternative options found for SN74ALS689FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS689FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS688J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS689FN-00 vs SNJ54ALS688J-00 |
SN74ALS521N3 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS689FN-00 vs SN74ALS521N3 |
5962-88578012A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 | Texas Instruments | SN74ALS689FN-00 vs 5962-88578012A |
SN54ALS688J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS689FN-00 vs SN54ALS688J-00 |
SN54ALS521J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS689FN-00 vs SN54ALS521J-00 |
SN54ALS688FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS689FN-00 vs SN54ALS688FH-00 |
SN74ALS688FN-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS689FN-00 vs SN74ALS688FN-00 |
SN74ALS521N | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 | Texas Instruments | SN74ALS689FN-00 vs SN74ALS521N |
SN74ALS688N-10 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS689FN-00 vs SN74ALS688N-10 |
SNJ54ALS689FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS689FN-00 vs SNJ54ALS689FH-00 |