SN74ALS29864FN
Description: ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC28

Overview of SN74ALS29864FN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ALS29864FN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS29864FN by Texas Instruments

SN74ALS29864FN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
S-PQCC-J28
Length
11.5062 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
65 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.5062 mm
Want to compare parts?
  1. SN74ALS29864FN
    Texas Instruments
    ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC28
    VS

Alternate Parts for SN74ALS29864FN

This table gives cross-reference parts and alternative options found for SN74ALS29864FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29864FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS29864FN3 ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74ALS29864FN vs SN74ALS29864FN3
SN74ALS29864FN3 ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC28 Rochester Electronics LLC SN74ALS29864FN vs SN74ALS29864FN3
Part Number Description Manufacturer Compare
SN74BCT29864BNTE4 BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN74ALS29864FN vs SN74BCT29864BNTE4
SN74ALS29864DW Bus Transceiver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, PDSO24 Rochester Electronics LLC SN74ALS29864FN vs SN74ALS29864DW
SN74ALS29864FN3 ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74ALS29864FN vs SN74ALS29864FN3
SN74BCT29864ADW-00 BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 Texas Instruments SN74ALS29864FN vs SN74BCT29864ADW-00
SN74ALS29864FN Bus Transceiver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, PQCC28 Rochester Electronics LLC SN74ALS29864FN vs SN74ALS29864FN
SN74ALS29864DW IC ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver Texas Instruments SN74ALS29864FN vs SN74ALS29864DW
SN74ALS29864NT IC ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver Texas Instruments SN74ALS29864FN vs SN74ALS29864NT
SN74ALS29864NT3 ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74ALS29864FN vs SN74ALS29864NT3
SN74ALS29864FN3 ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC28 Rochester Electronics LLC SN74ALS29864FN vs SN74ALS29864FN3
SN74BCT29864BDWE4 BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74ALS29864FN vs SN74BCT29864BDWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS29864FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS29864FN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS29864FN would you like to use for your alert(s)?
  • Please alert me when SN74ALS29864FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS29864FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS29864FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS29864FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS29864FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS29864FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: