SN74ALS29864FN
vs
SN74ALS29864NT3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC28,.5SQ
DIP, DIP24,.3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ALS
ALS
JESD-30 Code
S-PQCC-J28
R-PDIP-T24
Length
11.5062 mm
31.64 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP24,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
65 mA
65 mA
Propagation Delay (tpd)
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
11.5062 mm
7.62 mm
Base Number Matches
2
1
Compare SN74ALS29864FN with alternatives
Compare SN74ALS29864NT3 with alternatives