Part Details for SN74ALS244A-1DWR by Rochester Electronics LLC
Overview of SN74ALS244A-1DWR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS244A-1DWR
SN74ALS244A-1DWR CAD Models
SN74ALS244A-1DWR Part Data Attributes
|
SN74ALS244A-1DWR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS244A-1DWR
Rochester Electronics LLC
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Additional Feature | IOL IS GUARANTEED AT VCC = 4.75 TO 5.25 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS244A-1DWR
This table gives cross-reference parts and alternative options found for SN74ALS244A-1DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS244A-1DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS244B-1WM | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS244A-1DWR vs DM74ALS244B-1WM |
SN74ALS244A-1DW | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ALS244A-1DWR vs SN74ALS244A-1DW |
DM74ALS244AWMX | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ALS244A-1DWR vs DM74ALS244AWMX |
SN74ALS244BDWR | Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS244A-1DWR vs SN74ALS244BDWR |
SN74ALS244CDWRG4 | Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS244A-1DWR vs SN74ALS244CDWRG4 |
N74ALS244A-1D | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS244A-1DWR vs N74ALS244A-1D |
74ALS244AD-T | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS244A-1DWR vs 74ALS244AD-T |
SN74ALS244CDWE4 | Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS244A-1DWR vs SN74ALS244CDWE4 |
74ALS244B-1WM | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, SOP-20 | Fairchild Semiconductor Corporation | SN74ALS244A-1DWR vs 74ALS244B-1WM |
N74ALS244AD | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS244A-1DWR vs N74ALS244AD |