SN74ALS244A-1DW
Description: ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SN74ALS244A-1DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS244A-1DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS244A-1DW by Texas Instruments

SN74ALS244A-1DW
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP20,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IOL IS GUARANTEED AT VCC = 4.75 TO 5.25
Control Type
ENABLE LOW
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS244A-1DW
    Texas Instruments
    ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SN74ALS244A-1DW

This table gives cross-reference parts and alternative options found for SN74ALS244A-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS244A-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS244C-1DWE4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244C-1DWE4
SN74ALS244A-1DW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC SN74ALS244A-1DW vs SN74ALS244A-1DW
SN74ALS244C-1DWRG4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244C-1DWRG4
SN74ALS244BDWR Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS244A-1DW vs SN74ALS244BDWR
DM64ALS244BWM IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS244A-1DW vs DM64ALS244BWM
DM74ALS244B-1WMX ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS244A-1DW vs DM74ALS244B-1WMX
74ALS244AD IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS244A-1DW vs 74ALS244AD
SN74ALS244BDW Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS244A-1DW vs SN74ALS244BDW
N74ALS244AD IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ALS244A-1DW vs N74ALS244AD
SN74ALS244B-1DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244B-1DWR
Part Number Description Manufacturer Compare
SN74ALS244C-1DW 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS244A-1DW vs SN74ALS244C-1DW
N74ALS244A-1N IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN74ALS244A-1DW vs N74ALS244A-1N
SN74ALS244AN-10 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244AN-10
SN74ALS244A-1DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244A-1DWR
SN74ALS244B-1DWR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244B-1DWR
SN74ALS244CDBRG4 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 Texas Instruments SN74ALS244A-1DW vs SN74ALS244CDBRG4
SN74ALS244A-1FN-00 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20 Texas Instruments SN74ALS244A-1DW vs SN74ALS244A-1FN-00
DM74ALS244ASJX Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74ALS244A-1DW vs DM74ALS244ASJX
74ALS244AN IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS244A-1DW vs 74ALS244AN
N74ALS244A-1D-T IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ALS244A-1DW vs N74ALS244A-1D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS244A-1DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS244A-1DW by Texas Instruments

  • Please alert me when SN74ALS244A-1DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS244A-1DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS244A-1DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS244A-1DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS244A-1DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS244A-1DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: