Part Details for DM74ALS244B-1WMX by Texas Instruments
Overview of DM74ALS244B-1WMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS244B-1WMX
DM74ALS244B-1WMX CAD Models
DM74ALS244B-1WMX Part Data Attributes
|
DM74ALS244B-1WMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS244B-1WMX
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS244B-1WMX
This table gives cross-reference parts and alternative options found for DM74ALS244B-1WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS244B-1WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALS244AD | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOL-20, Bus Driver/Transceiver | DM74ALS244B-1WMX vs 74ALS244AD |
SN74ALS244BDWR | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | DM74ALS244B-1WMX vs SN74ALS244BDWR |
DM74ALS244B-1WM | National Semiconductor Corporation | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | DM74ALS244B-1WMX vs DM74ALS244B-1WM |
N74ALS244A-1D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS244B-1WMX vs N74ALS244A-1D-T |
DM64ALS244BWM | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | DM74ALS244B-1WMX vs DM64ALS244BWM |
DM74ALS244AWM | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | DM74ALS244B-1WMX vs DM74ALS244AWM |
DM74ALS244AWMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS244B-1WMX vs DM74ALS244AWMX |
DM74ALS244AWM | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS244B-1WMX vs DM74ALS244AWM |
DM74ALS244AWM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS244B-1WMX vs DM74ALS244AWM |
SN74ALS244B-1DW | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | DM74ALS244B-1WMX vs SN74ALS244B-1DW |