Part Details for SN74ALS232AN by Texas Instruments
Overview of SN74ALS232AN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS232AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 462 |
|
RFQ |
Part Details for SN74ALS232AN
SN74ALS232AN CAD Models
SN74ALS232AN Part Data Attributes
|
SN74ALS232AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS232AN
Texas Instruments
16X4 OTHER FIFO, 31ns, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 31 ns | |
Additional Feature | FALL-THROUGH TIME 24NS | |
Clock Frequency-Max (fCLK) | 30 MHz | |
Cycle Time | 33.33 ns | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS232AN
This table gives cross-reference parts and alternative options found for SN74ALS232AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS232AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9660201VEX | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | SN74ALS232AN vs 5962R9660201VEX |
5962-01-208-9453 | FIFO | Renesas Electronics Corporation | SN74ALS232AN vs 5962-01-208-9453 |
CD40105BFMSH | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | SN74ALS232AN vs CD40105BFMSH |
CD54HCT40105F/3 | FIFO, 16X4, 120ns, Synchronous, CMOS, CDIP16 | Harris Semiconductor | SN74ALS232AN vs CD54HCT40105F/3 |
CD40105BFMSR | 16X4 OTHER FIFO, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | SN74ALS232AN vs CD40105BFMSR |
5962R9660202VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | SN74ALS232AN vs 5962R9660202VEC |
74HCT40105N,112 | 74HC(T)40105 - 4-bit x 16-word FIFO register DIP 16-Pin | NXP Semiconductors | SN74ALS232AN vs 74HCT40105N,112 |
CD40105BFMSR | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | SN74ALS232AN vs CD40105BFMSR |
CD40105BD | 16X4 OTHER FIFO, 420ns, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | SN74ALS232AN vs CD40105BD |
CD40105BF3AS2283 | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP | Texas Instruments | SN74ALS232AN vs CD40105BF3AS2283 |