CD40105BFMSH
Description: FIFO, 16X4, Synchronous, CMOS, CDIP16

Overview of CD40105BFMSH by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD40105BFMSH by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40105BFMSH by Harris Semiconductor

CD40105BFMSH
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT; REGISTER BASED
Clock Frequency-Max (fCLK)
1.5 MHz
Cycle Time
900.9 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD40105BFMSH
    Harris Semiconductor
    FIFO, 16X4, Synchronous, CMOS, CDIP16
    VS

Alternate Parts for CD40105BFMSH

This table gives cross-reference parts and alternative options found for CD40105BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40105BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40105BE CMOS 4-Bit-by-16-Word FIFO Register 16-PDIP -55 to 125 Texas Instruments CD40105BFMSH vs CD40105BE
5962R9660202VEX FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD40105BFMSH vs 5962R9660202VEX
CD40105BF CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 Texas Instruments CD40105BFMSH vs CD40105BF
CD40105BF3A CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 Texas Instruments CD40105BFMSH vs CD40105BF3A
CD40105BDMSR CMOS FIFO Register, SBDIP, /Tube Renesas Electronics Corporation CD40105BFMSH vs CD40105BDMSR
HCF40105BEY 16X4 OTHER FIFO, 370ns, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD40105BFMSH vs HCF40105BEY
5962R9660201VEX FIFO, 16X4, Synchronous, CMOS, CDIP16 Renesas Electronics Corporation CD40105BFMSH vs 5962R9660201VEX
CD40105BD3 FIFO, 16X4, Synchronous, CMOS, CDIP16 Harris Semiconductor CD40105BFMSH vs CD40105BD3
CD40105BFMSR FIFO, 16X4, Synchronous, CMOS, CDIP16 Harris Semiconductor CD40105BFMSH vs CD40105BFMSR
CD40105BEE4 16X4 OTHER FIFO, 420ns, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD40105BFMSH vs CD40105BEE4
Part Number Description Manufacturer Compare
CD40105BF CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 Texas Instruments CD40105BFMSH vs CD40105BF
N74F224N IC 16 X 4 OTHER FIFO, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FIFO NXP Semiconductors CD40105BFMSH vs N74F224N
CD40105BFMSR FIFO, 16X4, Synchronous, CMOS, CDIP16 Harris Semiconductor CD40105BFMSH vs CD40105BFMSR
CD74HCT40105EE4 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125 Texas Instruments CD40105BFMSH vs CD74HCT40105EE4
CD54HCT40105F3A FIFO, 16X4, 120ns, Synchronous, CMOS, CDIP16 Harris Semiconductor CD40105BFMSH vs CD54HCT40105F3A
SN74LS228J 16X4 OTHER FIFO, 80ns, CDIP16 Texas Instruments CD40105BFMSH vs SN74LS228J
CD74HCT40105E High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125 Texas Instruments CD40105BFMSH vs CD74HCT40105E
CD40105BD3 FIFO, 16X4, Synchronous, CMOS, CDIP16 Harris Semiconductor CD40105BFMSH vs CD40105BD3
CD40105BD 16X4 OTHER FIFO, 420ns, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD40105BFMSH vs CD40105BD
74HC40105NB IC 16 X 4 OTHER FIFO, 120 ns, PDIP16, PLASTIC, SOT-38Z, DIP-16, FIFO NXP Semiconductors CD40105BFMSH vs 74HC40105NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40105BFMSH by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40105BFMSH by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD40105BFMSH would you like to use for your alert(s)?
  • Please alert me when CD40105BFMSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40105BFMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40105BFMSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40105BFMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40105BFMSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40105BFMSH by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: