-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS11AD-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
46180 In Stock |
|
$0.5600 | Buy Now |
DISTI #
SN74ALS11AD-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
504 In Stock |
|
$0.5921 / $1.1400 | Buy Now |
DISTI #
86022544
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 0001 | Americas - 23346 |
|
$0.5755 / $0.6094 | Buy Now |
DISTI #
86044717
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 1301 | Americas - 20892 |
|
$0.5755 / $0.6094 | Buy Now |
DISTI #
86023091
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 0601 | Americas - 3600 |
|
$0.5755 / $0.6094 | Buy Now |
DISTI #
86034763
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 9801 | Americas - 2000 |
|
$0.5755 / $0.6094 | Buy Now |
DISTI #
86016572
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 0501 | Americas - 962 |
|
$0.5755 / $0.6094 | Buy Now |
DISTI #
86021633
|
Verical | AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 616 Package Multiple: 1 | Americas - 627 |
|
$0.5755 / $0.6094 | Buy Now |
|
Bristol Electronics | 2262 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,SOP,14PIN,PLASTIC | 316 |
|
$0.5076 / $1.0878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS11AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS11AD
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS11AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS11AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DV74ALS11AD | avg Semiconductors | Check for Price | AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOP-14 | SN74ALS11AD vs DV74ALS11AD |
SN74ALS11ADRG4 | Texas Instruments | Check for Price | 3-ch, 3-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70 | SN74ALS11AD vs SN74ALS11ADRG4 |
SN74ALS11AD3 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,SOP,14PIN,PLASTIC | SN74ALS11AD vs SN74ALS11AD3 |
DM74ALS11AMX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ALS11AD vs DM74ALS11AMX |
SN74ALS11ADG4 | Texas Instruments | Check for Price | Triple 3-Input Positive-AND Gates 14-SOIC 0 to 70 | SN74ALS11AD vs SN74ALS11ADG4 |
SN74ALS11ADP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,SOP,14PIN,PLASTIC | SN74ALS11AD vs SN74ALS11ADP3 |
SN74ALS11ADRE4 | Texas Instruments | Check for Price | Triple 3-Input Positive-AND Gates 14-SOIC 0 to 70 | SN74ALS11AD vs SN74ALS11ADRE4 |
DM74ALS11AM | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74ALS11AD vs DM74ALS11AM |
74ALS11AD | NXP Semiconductors | Check for Price | IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | SN74ALS11AD vs 74ALS11AD |