Part Details for SN74ALS1034NE4 by Texas Instruments
Overview of SN74ALS1034NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS1034NE4
SN74ALS1034NE4 CAD Models
SN74ALS1034NE4 Part Data Attributes
|
SN74ALS1034NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1034NE4
Texas Instruments
Hex Noninverting Drivers 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS1034NE4
This table gives cross-reference parts and alternative options found for SN74ALS1034NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1034NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1034N-10 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 | Texas Instruments | SN74ALS1034NE4 vs SN74ALS1034N-10 |
N74F07N,602 | Buffer | Nexperia | SN74ALS1034NE4 vs N74F07N,602 |
JM38510/38411BCX | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, CERAMIC, DIP-14 | AMD | SN74ALS1034NE4 vs JM38510/38411BCX |
SN74ALS1034N | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-PDIP 0 to 70 | Texas Instruments | SN74ALS1034NE4 vs SN74ALS1034N |
SN54ALS1034J | Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 | Texas Instruments | SN74ALS1034NE4 vs SN54ALS1034J |
N74F07N | Buffer | Nexperia | SN74ALS1034NE4 vs N74F07N |
DM74ALS1034N | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS1034NE4 vs DM74ALS1034N |
SN74AS1034N-10 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 | Texas Instruments | SN74ALS1034NE4 vs SN74AS1034N-10 |
M38510/38411SCX | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ALS1034NE4 vs M38510/38411SCX |
JM38510/38411BCA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 | Texas Instruments | SN74ALS1034NE4 vs JM38510/38411BCA |