Part Details for SN74ALS1020NP1 by Texas Instruments
Overview of SN74ALS1020NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74ALS1020NP1
SN74ALS1020NP1 CAD Models
SN74ALS1020NP1 Part Data Attributes
|
SN74ALS1020NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1020NP1
Texas Instruments
IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS1020NP1
This table gives cross-reference parts and alternative options found for SN74ALS1020NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1020NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S20N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74ALS1020NP1 vs N74S20N |
DM74S20N/B+ | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN74ALS1020NP1 vs DM74S20N/B+ |
SN74S20JP4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1020NP1 vs SN74S20JP4 |
DM54S20J/883B | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1020NP1 vs DM54S20J/883B |
SN74S20NP3 | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1020NP1 vs SN74S20NP3 |
SN74ALS1020J | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1020NP1 vs SN74ALS1020J |
DM74S20J/A+ | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SN74ALS1020NP1 vs DM74S20J/A+ |
SN54S20J | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74ALS1020NP1 vs SN54S20J |
SN74S20J4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1020NP1 vs SN74S20J4 |
SN74S20N1 | NAND Gate | Rochester Electronics LLC | SN74ALS1020NP1 vs SN74S20N1 |