Logic
SN54S20J
Description: NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of SN54S20J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SN54S20J Texas Instruments Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125

CAD Models for SN54S20J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54S20J by Rochester Electronics LLC

SN54S20J
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN54S20J
    Rochester Electronics LLC
    NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN54S20J

This table gives cross-reference parts and alternative options found for SN54S20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S20A NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 Signetics SN54S20J vs N74S20A
DM74S20N NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC SN54S20J vs DM74S20N
DM54S20J/883B IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC Texas Instruments SN54S20J vs DM54S20J/883B
DM74S20N NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN54S20J vs DM74S20N
SN74ALS1020NP1 IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments SN54S20J vs SN74ALS1020NP1
DM74S20N/B+ IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC National Semiconductor Corporation SN54S20J vs DM74S20N/B+
DM54S20J/883C IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation SN54S20J vs DM54S20J/883C
SN74S20NP3 IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC Texas Instruments SN54S20J vs SN74S20NP3
SNJ54S20J NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN54S20J vs SNJ54S20J
SN74S20N NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Rochester Electronics LLC SN54S20J vs SN74S20N
Part Number Description Manufacturer Compare
SN54S20J-00 S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN54S20J vs SN54S20J-00
SN74S20N3 Dual 4-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN54S20J vs SN74S20N3
SN74ALS1020AD ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Texas Instruments SN54S20J vs SN74ALS1020AD
SNC54S20J NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN54S20J vs SNC54S20J
DM74S20N NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN54S20J vs DM74S20N
SNJ54S20J Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments SN54S20J vs SNJ54S20J
SN74ALS1020AD NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN54S20J vs SN74ALS1020AD
SNJ54S20J NAND Gate, Raytheon Semiconductor SN54S20J vs SNJ54S20J
M38510/38407SCX ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54S20J vs M38510/38407SCX
SN74S20J-00 IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate Texas Instruments SN54S20J vs SN74S20J-00

Related Parts for SN54S20J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S20J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S20J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54S20J would you like to use for your alert(s)?
  • Please alert me when SN54S20J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54S20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S20J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54S20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S20J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S20J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: