SN74ALS1010ADP3
Texas Instruments
Description: IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC

Overview of SN74ALS1010ADP3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74ALS1010ADP3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS1010ADP3 by Texas Instruments

SN74ALS1010ADP3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP14,.25
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G14
Logic IC Type
NAND GATE
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. SN74ALS1010ADP3
    Texas Instruments
    IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC
    VS

Alternate Parts for SN74ALS1010ADP3

This table gives cross-reference parts and alternative options found for SN74ALS1010ADP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1010ADP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F10SCX IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, SOIC-14, Gate National Semiconductor Corporation SN74ALS1010ADP3 vs 74F10SCX
74F10SCQR NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74ALS1010ADP3 vs 74F10SCQR
933739340602 F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 NXP Semiconductors SN74ALS1010ADP3 vs 933739340602
N74F10D F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 NXP Semiconductors SN74ALS1010ADP3 vs N74F10D
SN74F10DE4 Triple 3-input positive-NAND gates 14-SOIC 0 to 70 Texas Instruments SN74ALS1010ADP3 vs SN74F10DE4
N74F10D NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation SN74ALS1010ADP3 vs N74F10D
N74F10D,623 74F10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors SN74ALS1010ADP3 vs N74F10D,623
N74F10D-T IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14, Gate NXP Semiconductors SN74ALS1010ADP3 vs N74F10D-T
74F10VCQR NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74ALS1010ADP3 vs 74F10VCQR
74F10SC_NL NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74ALS1010ADP3 vs 74F10SC_NL
Part Number Description Manufacturer Compare
SN74ALS1010AFN-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, PQCC20 Texas Instruments SN74ALS1010ADP3 vs SN74ALS1010AFN-00
MC74F10N NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN74ALS1010ADP3 vs MC74F10N
54F10DMQB NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74ALS1010ADP3 vs 54F10DMQB
N74F10N F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 NXP Semiconductors SN74ALS1010ADP3 vs N74F10N
74F10SC_NL NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74ALS1010ADP3 vs 74F10SC_NL
54F10SDM NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74ALS1010ADP3 vs 54F10SDM
54F10/BCAJC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SN74ALS1010ADP3 vs 54F10/BCAJC
SN74F10N3 Triple 3-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN74ALS1010ADP3 vs SN74F10N3
54F10DMQB NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74ALS1010ADP3 vs 54F10DMQB
SNJ54F10J Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments SN74ALS1010ADP3 vs SNJ54F10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS1010ADP3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS1010ADP3 by Texas Instruments

  • Please alert me when SN74ALS1010ADP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS1010ADP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS1010ADP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS1010ADP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS1010ADP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS1010ADP3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: