Logic
N74F10D,623
Description: 74F10 - Triple 3-input NAND gate SOIC 14-Pin

Overview of N74F10D,623 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74F10DR Texas Instruments Triple 3-input positive-NAND gates 14-SOIC 0 to 70
SN74F10D Texas Instruments Triple 3-input positive-NAND gates 14-SOIC 0 to 70

Price & Stock for N74F10D,623 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics N74F10D - NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $0.1251
  • 25 $0.1226
  • 100 $0.1176
  • 500 $0.1126
  • 1,000 $0.1063
$0.1063 / $0.1251 Buy Now

CAD Models for N74F10D,623 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F10D,623 by NXP Semiconductors

N74F10D,623
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, MS-012AB, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
7.7 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. N74F10D,623
    NXP Semiconductors
    74F10 - Triple 3-input NAND gate SOIC 14-Pin
    VS

Alternate Parts for N74F10D,623

This table gives cross-reference parts and alternative options found for N74F10D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F10D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F10SCX IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, SOIC-14, Gate National Semiconductor Corporation N74F10D,623 vs 74F10SCX
74F10SCQR NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation N74F10D,623 vs 74F10SCQR
933739340602 F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 NXP Semiconductors N74F10D,623 vs 933739340602
N74F10D F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 NXP Semiconductors N74F10D,623 vs N74F10D
SN74F10DE4 Triple 3-input positive-NAND gates 14-SOIC 0 to 70 Texas Instruments N74F10D,623 vs SN74F10DE4
N74F10D NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation N74F10D,623 vs N74F10D
N74F10D-T IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14, Gate NXP Semiconductors N74F10D,623 vs N74F10D-T
74F10VCQR NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation N74F10D,623 vs 74F10VCQR
74F10SC_NL NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation N74F10D,623 vs 74F10SC_NL
74F10VC NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation N74F10D,623 vs 74F10VC
Part Number Description Manufacturer Compare
SN74F10DR 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments N74F10D,623 vs SN74F10DR
74F10SC IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, SOIC-14, Gate National Semiconductor Corporation N74F10D,623 vs 74F10SC
N74F10D-T IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14, Gate NXP Semiconductors N74F10D,623 vs N74F10D-T
74F10VCQR NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation N74F10D,623 vs 74F10VCQR
SN74F10DRE4 F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74F10D,623 vs SN74F10DRE4
N74F10D F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOT108-1, SOP-14 NXP Semiconductors N74F10D,623 vs N74F10D
SN74F10DRG4 F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74F10D,623 vs SN74F10DRG4
SN74F10DE4 Triple 3-input positive-NAND gates 14-SOIC 0 to 70 Texas Instruments N74F10D,623 vs SN74F10DE4
N74F10D NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation N74F10D,623 vs N74F10D
933739340602 F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 NXP Semiconductors N74F10D,623 vs 933739340602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F10D,623 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F10D,623 by NXP Semiconductors

  • Please alert me when N74F10D,623 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F10D,623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F10D,623 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F10D,623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F10D,623.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F10D,623 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: