Part Details for SN74AHCT1G02DBV by Texas Instruments
Overview of SN74AHCT1G02DBV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74AHCT1G02DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SINGLE 2-INPUT POSITIVE-NOR GATE | 13700 |
|
RFQ | |
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-NOR GATE | 106790 |
|
$0.1110 / $0.1660 | Buy Now |
Part Details for SN74AHCT1G02DBV
SN74AHCT1G02DBV CAD Models
SN74AHCT1G02DBV Part Data Attributes
|
SN74AHCT1G02DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G02DBV
Texas Instruments
AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SN74AHCT1G02DBV
This table gives cross-reference parts and alternative options found for SN74AHCT1G02DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G02DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G02DBVR | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBV vs SN74AHCT1G02DBVR |
NC7ST02M5X | TinyLogic HST 2-Input NOR Gate, 3000-REEL | onsemi | SN74AHCT1G02DBV vs NC7ST02M5X |
NC7ST02M5X_NL | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G02DBV vs NC7ST02M5X_NL |
74V1T02STR | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHCT1G02DBV vs 74V1T02STR |
74AHCT1G02DBVRG4 | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBV vs 74AHCT1G02DBVRG4 |
74AHCT1G02DBVRE4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G02DBV vs 74AHCT1G02DBVRE4 |
74AHCT1G02DBVTE4 | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBV vs 74AHCT1G02DBVTE4 |
NC7ST02M5 | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G02DBV vs NC7ST02M5 |
NC7ST02M5 | TinyLogic HST 2-Input NOR Gate, 250-REEL | onsemi | SN74AHCT1G02DBV vs NC7ST02M5 |