Datasheets
SN74AHCT126NSRG4 by: Texas Instruments

AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14

Part Details for SN74AHCT126NSRG4 by Texas Instruments

Overview of SN74AHCT126NSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for SN74AHCT126NSRG4

SN74AHCT126NSRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AHCT126NSRG4 Part Data Attributes

SN74AHCT126NSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHCT126NSRG4 Texas Instruments AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature DUMMY VAL
Control Type ENABLE HIGH
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74AHCT126NSRG4

This table gives cross-reference parts and alternative options found for SN74AHCT126NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT126NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHCT126NSRE4 AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74AHCT126NSRG4 vs SN74AHCT126NSRE4
MC74VHCT126AMG AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, RoHS COMPLIANT, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AMG
935262766118 AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors SN74AHCT126NSRG4 vs 935262766118
MC74VHCT126AMELG AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, RoHS COMPLIANT, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AMELG
MC74VHCT126ADR2G AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC SN74AHCT126NSRG4 vs MC74VHCT126ADR2G
MC74VHCT126AD AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Rochester Electronics LLC SN74AHCT126NSRG4 vs MC74VHCT126AD
MC74VHCT126AM AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AM
MC74VHCT126AD AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AHCT126NSRG4 vs MC74VHCT126AD
935262766112 AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors SN74AHCT126NSRG4 vs 935262766112
SN74AHCT126NSR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SO -40 to 125 Texas Instruments SN74AHCT126NSRG4 vs SN74AHCT126NSR
Part Number Description Manufacturer Compare
SN74AHCT126NSRE4 AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74AHCT126NSRG4 vs SN74AHCT126NSRE4
MC74VHCT126AMELG AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, RoHS COMPLIANT, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AMELG
MC74VHCT126AMG AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, RoHS COMPLIANT, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AMG
SN74AHCT126NSR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SO -40 to 125 Texas Instruments SN74AHCT126NSRG4 vs SN74AHCT126NSR
MC74VHCT126AM AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AM
MC74VHCT126AMEL AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi SN74AHCT126NSRG4 vs MC74VHCT126AMEL

SN74AHCT126NSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT126NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT126NSRG4 by Texas Instruments

  • Please alert me when SN74AHCT126NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AHCT126NSRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT126NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AHCT126NSRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT126NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT126NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: