Logic
935262766112
Description: AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14

Overview of 935262766112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 935262766112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935262766112 by NXP Semiconductors

935262766112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 935262766112
    NXP Semiconductors
    AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14
    VS

Alternate Parts for 935262766112

This table gives cross-reference parts and alternative options found for 935262766112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262766112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT126AM AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi 935262766112 vs MC74VHCT126AM
MC74VHCT126AD AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 935262766112 vs MC74VHCT126AD
MC74VHCT126AD AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Rochester Electronics LLC 935262766112 vs MC74VHCT126AD
SN74AHCT126NSRG4 AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 935262766112 vs SN74AHCT126NSRG4
935262766118 AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors 935262766112 vs 935262766118
MC74VHCT126AMELG AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, RoHS COMPLIANT, EIAJ, SOP-14 onsemi 935262766112 vs MC74VHCT126AMELG
MC74VHCT126AMEL AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 onsemi 935262766112 vs MC74VHCT126AMEL
MC74VHCT126ADR2 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Rochester Electronics LLC 935262766112 vs MC74VHCT126ADR2
MC74VHCT126AMG AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, RoHS COMPLIANT, EIAJ, SOP-14 onsemi 935262766112 vs MC74VHCT126AMG
Part Number Description Manufacturer Compare
SN74LVC2G125YZPR LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, GREEN, DSBGA-8 Rochester Electronics LLC 935262766112 vs SN74LVC2G125YZPR
HD74LV125AFP Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOP-14 Hitachi Ltd 935262766112 vs HD74LV125AFP
FST3126MTCX CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC 935262766112 vs FST3126MTCX
935241100118 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 NXP Semiconductors 935262766112 vs 935241100118
935269719118 ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors 935262766112 vs 935269719118
935262768112 AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors 935262766112 vs 935262768112
74LCX125M LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 935262766112 vs 74LCX125M
HD74LVC125T Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 Hitachi Ltd 935262766112 vs HD74LVC125T
935241110118 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 NXP Semiconductors 935262766112 vs 935241110118
MC74VHC126DT AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 Rochester Electronics LLC 935262766112 vs MC74VHC126DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935262766112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935262766112 by NXP Semiconductors

  • Please alert me when 935262766112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935262766112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935262766112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935262766112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935262766112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935262766112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: