Logic
SN74AHCT125QPWREP
Texas Instruments
Description: Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 125

Overview of SN74AHCT125QPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74AHCT125QPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-20769-1-ND
DigiKey IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® Temporarily Out of Stock
  • 1 $2.0600
  • 10 $1.8470
  • 25 $1.7424
  • 100 $1.4844
  • 250 $1.3938
  • 500 $1.2196
  • 1,000 $1.0105
  • 2,000 $0.9408
  • 6,000 $0.9060
  • 10,000 $0.8711
$0.8711 / $2.0600 Buy Now
DISTI # 595-N74AHCT125QPWREP
Mouser Electronics Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates RoHS: Compliant 142
  • 1 $2.0500
  • 10 $1.8400
  • 100 $1.4800
  • 250 $1.3900
  • 500 $1.2100
  • 1,000 $1.0100
  • 2,000 $0.9400
  • 4,000 $0.9050
$0.9050 / $2.0500 Buy Now
Quest Components AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 48
  • 1 $1.6333
  • 4 $1.5026
  • 18 $1.3066
$1.3066 / $1.6333 Buy Now
Quest Components AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 (Also Known As: SN74AHCT125QPWREPG4) 48
  • 1 $1.6333
  • 4 $1.5026
  • 18 $1.3066
$1.3066 / $1.6333 Buy Now
Ameya Holding Limited IC BUS BUFFER TRI-ST QD 14TSSOP 12652
RFQ

CAD Models for SN74AHCT125QPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT125QPWREP by Texas Instruments

SN74AHCT125QPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT125QPWREP
    Texas Instruments
    Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 125
    VS

Alternate Parts for SN74AHCT125QPWREP

This table gives cross-reference parts and alternative options found for SN74AHCT125QPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT125QPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT126PW-Q100J 74VHC126-Q100; 74VHCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia SN74AHCT125QPWREP vs 74VHCT126PW-Q100J
74AHCT125PW,112 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia SN74AHCT125QPWREP vs 74AHCT125PW,112
74VHCT126PW Bus Driver Nexperia SN74AHCT125QPWREP vs 74VHCT126PW
U74AHCT126G-P14-R Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT126G-P14-R
74AHCT125PW Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74AHCT125QPWREP vs 74AHCT125PW
U74AHCT126L-P14-T Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT126L-P14-T
V62/04683-01YE Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT125QPWREP vs V62/04683-01YE
935303216118 AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 Nexperia SN74AHCT125QPWREP vs 935303216118
74AHCT125PW,118 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia SN74AHCT125QPWREP vs 74AHCT125PW,118
935262765112 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74AHCT125QPWREP vs 935262765112
Part Number Description Manufacturer Compare
935298643118 AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 Nexperia SN74AHCT125QPWREP vs 935298643118
74VHCT126D-Q100 Bus Driver Nexperia SN74AHCT125QPWREP vs 74VHCT126D-Q100
74AHCT126T14-13 Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated SN74AHCT125QPWREP vs 74AHCT126T14-13
74VHCT126D,118 74VHC126; 74VHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia SN74AHCT125QPWREP vs 74VHCT126D,118
74AHCT126BQ,115 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin Nexperia SN74AHCT125QPWREP vs 74AHCT126BQ,115
U74AHCT126G-P14-R Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT126G-P14-R
U74AHCT126L-P14-R Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT126L-P14-R
U74AHCT125L-P14-R Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT125L-P14-R
U74AHCT126L-P14-T Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT126L-P14-T
U74AHCT125G-S14-T Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, HALOGEN FREE, SOP-14 Unisonic Technologies Co Ltd SN74AHCT125QPWREP vs U74AHCT125G-S14-T

Related Parts for SN74AHCT125QPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT125QPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT125QPWREP by Texas Instruments

  • Please alert me when SN74AHCT125QPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AHCT125QPWREP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT125QPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AHCT125QPWREP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT125QPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT125QPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: