-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC126-Q100; 74VHCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74VHCT126PW-Q100JTR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2262 / $0.2481 | Buy Now |
DISTI #
74VHCT126PW-Q100J
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT126PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2087 / $0.2484 | Buy Now |
DISTI #
771-74VHCT126PWQ100J
|
Mouser Electronics | Buffers & Line Drivers 74VHCT126PW-Q100/SOT402/TSSOP1 RoHS: Compliant | 0 |
|
$0.2200 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2160 | Buy Now |
DISTI #
74VHCT126PW-Q100J
|
TTI | Buffers & Line Drivers 74VHCT126PW-Q100/SOT402/TSSOP1 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHCT126PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHCT126PW-Q100J
Nexperia
74VHC126-Q100; 74VHCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHCT126PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT126PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT125PW-Q100,1 | 74AHC125-Q100; 74AHCT125-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74VHCT126PW-Q100J vs 74AHCT125PW-Q100,1 |
74AHCT126T14-13 | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74VHCT126PW-Q100J vs 74AHCT126T14-13 |
74VHCT126PW,118 | 74VHC126; 74VHCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74VHCT126PW-Q100J vs 74VHCT126PW,118 |
74AHCT125PW,112 | 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74VHCT126PW-Q100J vs 74AHCT125PW,112 |
74AHCT125PW,118 | 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74VHCT126PW-Q100J vs 74AHCT125PW,118 |