Logic
SN74AHC594PWR
Texas Instruments
Description: 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125

Overview of SN74AHC594PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC594PWR Texas Instruments 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
SN74AHC594PWRG4 Texas Instruments 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125

Price & Stock for SN74AHC594PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35926-1-ND
DigiKey IC SHIFT REGISTER 8BIT 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11017
In Stock
  • 1 $0.5000
  • 10 $0.3410
  • 25 $0.2996
  • 100 $0.2548
  • 250 $0.2334
  • 500 $0.2205
  • 1,000 $0.2098
  • 2,000 $0.2011
  • 4,000 $0.1939
  • 6,000 $0.1903
  • 10,000 $0.1862
  • 14,000 $0.1839
  • 20,000 $0.1817
  • 50,000 $0.1768
$0.1768 / $0.5000 Buy Now
DISTI # 595-SN74AHC594PWR
Mouser Electronics Counter Shift Registers 8-Bit Shift Register w/Output Registers RoHS: Compliant 11488
  • 1 $0.5800
  • 10 $0.4590
  • 100 $0.3390
  • 500 $0.2870
  • 1,000 $0.2070
  • 2,000 $0.1820
  • 10,000 $0.1750
  • 24,000 $0.1740
$0.1740 / $0.5800 Buy Now
Ameya Holding Limited SN74AHC594PWR, 8-Bit 移位寄存器, 串行至串行/并行, 单向, 2 → 5.5 V电源, 16针 TSSOP封装 113045
RFQ
DISTI # SMC-SN74AHC594PWR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 926
RFQ
DISTI # SMC-SN74AHC594PWR
Sensible Micro Corporation Shift Register Single 8-Bit Serial To Serial/Parallel 16-Pin Tssop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Tape & Reel 377
  • 100 $0.1456
  • 500 $0.1419
  • 1,000 $0.1344
$0.1344 / $0.1456 RFQ
DISTI # C1S746203807342
Chip1Stop Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1530
  • 5 $0.5400
  • 50 $0.4280
  • 100 $0.3260
  • 200 $0.3240
  • 500 $0.2640
  • 1,000 $0.2180
$0.2180 / $0.5400 Buy Now
CHIPMALL.COM LIMITED 8 1725
  • 1 $0.1863
$0.1863 Buy Now
Win Source Electronics IC SHIFT REGISTER 8BIT 16-TSSOP 26202
  • 165 $0.3120
  • 395 $0.2560
  • 605 $0.2480
  • 835 $0.2400
  • 1,080 $0.2320
  • 1,445 $0.2080
$0.2080 / $0.3120 Buy Now

CAD Models for SN74AHC594PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC594PWR by Texas Instruments

SN74AHC594PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, MO-153, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE
Count Direction
RIGHT
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
95000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
13.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
115 MHz
Want to compare parts?
  1. SN74AHC594PWR
    Texas Instruments
    8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74AHC594PWR

This table gives cross-reference parts and alternative options found for SN74AHC594PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC594PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC594PWE4 AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHC594PWR vs SN74AHC594PWE4
SN74AHC594PWG4 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 85 Texas Instruments SN74AHC594PWR vs SN74AHC594PWG4
SN74AHC594PWRE4 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 85 Texas Instruments SN74AHC594PWR vs SN74AHC594PWRE4
Part Number Description Manufacturer Compare
SN74AS95FN-00 AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 Texas Instruments SN74AHC594PWR vs SN74AS95FN-00
DV4035BN Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors SN74AHC594PWR vs DV4035BN
74ACT299SJ ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments SN74AHC594PWR vs 74ACT299SJ
SN74LV8153PWR Serial-To-Parallel Interface 20-TSSOP -40 to 85 Texas Instruments SN74AHC594PWR vs SN74LV8153PWR
SN74AS395FN-00 AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 Texas Instruments SN74AHC594PWR vs SN74AS395FN-00
SN74ALS166FN-00 ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 Texas Instruments SN74AHC594PWR vs SN74ALS166FN-00
MM54HC195W IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register National Semiconductor Corporation SN74AHC594PWR vs MM54HC195W
MC74ACT323NC Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN74AHC594PWR vs MC74ACT323NC
SCL4035BC Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16, CERDIP-16 R & E International Inc SN74AHC594PWR vs SCL4035BC
AM5055DC Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 AMD SN74AHC594PWR vs AM5055DC

Related Parts for SN74AHC594PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC594PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC594PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC594PWR would you like to use for your alert(s)?
  • Please alert me when SN74AHC594PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC594PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC594PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC594PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC594PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC594PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: