-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1467
|
Newark | Ic, Octal D Latch, Smd, 74Ahc573, Logic Family/Base Number:74Ahc573, Latch Type:Transparent, Ic Output Type:Tri State, Propagation Delay:8Ns, Output Current:8Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
2156-SN74AHC573PW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2406 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-26408-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
318 In Stock |
|
$0.7081 / $1.8900 | Buy Now |
|
Rochester Electronics | SN74AHC573 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 758 |
|
$0.4636 / $0.5454 | Buy Now |
DISTI #
SN74AHC573PW
|
TME | IC: digital, D-latch transparent, Ch: 8, CMOS, 2÷5.5VDC, SMD, tube Min Qty: 3 | 0 |
|
$0.5070 / $1.1070 | RFQ |
|
Ameya Holding Limited | IC OCTAL TRANSP D LATCH 20-TSSOP | 11525 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 525 |
|
$0.8000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC573PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC573PW
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC573PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC573PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC573PW,112 | 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC573PW vs 74AHC573PW,112 |
74AHC573PWDH | IC AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHC573PW vs 74AHC573PWDH |
SN74AHC573PWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC573PW vs SN74AHC573PWR |
SN74AHC573PWLE | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC573PW vs SN74AHC573PWLE |
74AHC573PW-T | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHC573PW vs 74AHC573PW-T |
SN74AHC573QPWRQ1 | Automotive Catalog Octal Transparent D-Type latch with 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC573PW vs SN74AHC573QPWRQ1 |
SN74AHC573PWE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC573PW vs SN74AHC573PWE4 |
SN74AHC573PWRE4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74AHC573PW vs SN74AHC573PWRE4 |
74AHC573PW,118 | 74AHC(T)573 - Octal D-type transparant latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74AHC573PW vs 74AHC573PW,118 |
74AHC573PW,118 | 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC573PW vs 74AHC573PW,118 |