Logic
SN74AHC573PWR
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125

Overview of SN74AHC573PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC573PWR Texas Instruments Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
SN74AHC573PWRG4 Texas Instruments Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125

Price & Stock for SN74AHC573PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7460
Newark D-Latch, Transceiver, Octal, Tri State,, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4900
  • 10 $0.4620
  • 25 $0.4390
  • 50 $0.4190
  • 100 $0.4010
  • 250 $0.3890
  • 500 $0.3790
  • 1,000 $0.3730
$0.3730 / $0.4900 Buy Now
DISTI # 94T5022
Newark D-Latch, Transceiver, Octal, Tri State, Tssop-20, Logic Family/Base Number:74Ahc573, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:13Ns, Output Current:25Ma, Logic Case Style:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573PWR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 250 $0.2550
$0.2550 Buy Now
DISTI # 296-1104-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23758
In Stock
  • 1 $0.4700
  • 10 $0.4010
  • 25 $0.3748
  • 100 $0.2998
  • 250 $0.2784
  • 500 $0.2355
  • 1,000 $0.1820
  • 2,000 $0.1659
  • 6,000 $0.1552
  • 10,000 $0.1445
  • 50,000 $0.1338
$0.1338 / $0.4700 Buy Now
DISTI # 595-SN74AHC573PWR
Mouser Electronics Latches Tri-St Octal D-Type RoHS: Compliant 8347
  • 1 $0.4500
  • 10 $0.3750
  • 100 $0.2790
  • 500 $0.2270
  • 1,000 $0.1760
  • 2,000 $0.1530
  • 10,000 $0.1440
  • 24,000 $0.1430
  • 50,000 $0.1330
$0.1330 / $0.4500 Buy Now
DISTI # V72:2272_07326600
Arrow Electronics Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips Americas - 1209
  • 1 $0.4364
  • 10 $0.3630
  • 25 $0.3590
  • 100 $0.2740
  • 250 $0.2640
  • 500 $0.2175
  • 1,000 $0.1285
$0.1285 / $0.4364 Buy Now
Bristol Electronics   2376
RFQ
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, TSSOP 1534
  • 1 $0.9390
  • 119 $0.2817
  • 1,421 $0.1878
$0.1878 / $0.9390 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, TSSOP 1280
  • 1 $0.7500
  • 18 $0.3375
  • 149 $0.2250
$0.2250 / $0.7500 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, TSSOP 964
  • 1 $0.5100
  • 197 $0.2550
  • 785 $0.2040
$0.2040 / $0.5100 Buy Now
DISTI # SN74AHC573PWR
TME IC: digital, D-latch transparent, Ch: 8, CMOS, 2÷5.5VDC, SMD, AHC Min Qty: 3 0
  • 3 $0.2973
  • 10 $0.2751
  • 25 $0.2440
  • 100 $0.2152
  • 250 $0.1708
  • 1,000 $0.1520
$0.1520 / $0.2973 RFQ
Ameya Holding Limited TSSOP 20 OCTAL D-TYPE TRANSPARENT LATCH W/ 3-ST 255971
RFQ
ComSIT USA Bus Driver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Stock EU - 1590
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-SN74AHC573PWR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2307
RFQ
Chip 1 Exchange INSTOCK 500
RFQ
DISTI # C1S746201360625
Chip1Stop Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1209
  • 10 $0.3630
  • 25 $0.3590
  • 100 $0.2740
  • 250 $0.2640
  • 500 $0.2175
  • 1,000 $0.1285
$0.1285 / $0.3630 Buy Now
CHIPMALL.COM LIMITED IC OCT TRNSP D-TYP LATCH 20TSSOP 1006
  • 10 $0.3445
  • 100 $0.2925
  • 250 $0.2702
  • 500 $0.2424
  • 2,000 $0.2218
  • 6,000 $0.2143
$0.2143 / $0.3445 Buy Now
LCSC 2V5.5V D-Type Locking Device 1ns TSSOP-20 Latches ROHS 1006
  • 5 $0.3371
  • 50 $0.2830
  • 150 $0.2598
  • 500 $0.2308
  • 2,000 $0.2093
  • 4,000 $0.2016
$0.2016 / $0.3371 Buy Now

CAD Models for SN74AHC573PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC573PWR by Texas Instruments

SN74AHC573PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 373
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74AHC573PWR
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for SN74AHC573PWR

This table gives cross-reference parts and alternative options found for SN74AHC573PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC573PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC573PW,112 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia SN74AHC573PWR vs 74AHC573PW,112
74AHC573PWDH IC AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHC573PWR vs 74AHC573PWDH
SN74AHC573PWLE Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AHC573PWR vs SN74AHC573PWLE
74AHC573PW-T IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHC573PWR vs 74AHC573PW-T
SN74AHC573QPWRQ1 Automotive Catalog Octal Transparent D-Type latch with 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74AHC573PWR vs SN74AHC573QPWRQ1
SN74AHC573PWE4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AHC573PWR vs SN74AHC573PWE4
SN74AHC573PWRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AHC573PWR vs SN74AHC573PWRE4
74AHC573PW,118 74AHC(T)573 - Octal D-type transparant latch; 3-state TSSOP2 20-Pin NXP Semiconductors SN74AHC573PWR vs 74AHC573PW,118
74AHC573PW,118 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia SN74AHC573PWR vs 74AHC573PW,118
Part Number Description Manufacturer Compare
SN74AHC573PWLE Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AHC573PWR vs SN74AHC573PWLE
SN74AHC573PWRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AHC573PWR vs SN74AHC573PWRE4
74AHC573PW,118 74AHC(T)573 - Octal D-type transparant latch; 3-state TSSOP2 20-Pin NXP Semiconductors SN74AHC573PWR vs 74AHC573PW,118
SN74AHC573PWE4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AHC573PWR vs SN74AHC573PWE4
74AHC573PW,118 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia SN74AHC573PWR vs 74AHC573PW,118
74AHC573PWDH IC AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHC573PWR vs 74AHC573PWDH
74AHC573PW,112 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia SN74AHC573PWR vs 74AHC573PW,112
SN74AHC573QPWRQ1 Automotive Catalog Octal Transparent D-Type latch with 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74AHC573PWR vs SN74AHC573QPWRQ1

Related Parts for SN74AHC573PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC573PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC573PWR by Texas Instruments

  • Please alert me when SN74AHC573PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC573PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC573PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC573PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC573PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC573PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: