-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2689
|
Newark | Analogue Sw, Spst-No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4066D,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2270 |
|
$0.1850 / $0.3550 | Buy Now |
DISTI #
1727-6362-1-ND
|
DigiKey | IC SWITCH SPST-NO X 4 35OHM 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4803 In Stock |
|
$0.1222 / $0.4300 | Buy Now |
DISTI #
74LV4066D,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: 74LV4066D,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 / $0.1347 | Buy Now |
DISTI #
771-74LV4066D-T
|
Mouser Electronics | Analog Switch ICs 74LV4066D/SOT108/SO14 RoHS: Compliant | 9245 |
|
$0.1220 / $0.3200 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS Low On Resistance Quad Bilateral Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS Low On Resistance Quad Bilateral Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
73573959
|
Verical | Analog Switch Quad SPST Automotive 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2334 | Americas - 12500 |
|
$0.1083 / $0.1189 | Buy Now |
|
Rochester Electronics | 74LV4066D - SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1015 / $0.1194 | Buy Now |
DISTI #
74LV4066D,118
|
Avnet Asia | Analog Switch Quad SPST 14-Pin SO T/R (Alt: 74LV4066D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1078 / $0.1105 | Buy Now |
DISTI #
74LV4066D,118
|
Avnet Silica | Analog Switch Quad SPST 14-Pin SO T/R (Alt: 74LV4066D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4066D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4066D,118
Nexperia
74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV4066D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC4066MX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | 74LV4066D,118 vs 74VHC4066MX |
SN74AHC4066DR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D,118 vs SN74AHC4066DR |
74VHC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | 74LV4066D,118 vs 74VHC4066M |
MC74LVX4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | 74LV4066D,118 vs MC74LVX4066DR2 |
HD74LV4066ARPEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV4066D,118 vs HD74LV4066ARPEL |
MC74VHC4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LV4066D,118 vs MC74VHC4066DR2 |
SN74LV4066AD | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D,118 vs SN74LV4066AD |
SN74LV4066ADE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LV4066D,118 vs SN74LV4066ADE4 |
74LV4066D | SPST | Nexperia | 74LV4066D,118 vs 74LV4066D |
74LV4066D,112 | 74LV4066 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | 74LV4066D,118 vs 74LV4066D,112 |