-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1043
|
Newark | Logic, Quad Bilat Analog Sw, 14Dip, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:75Ohm, Supply Voltage Range:2V To 5.5V, Analogue Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC4066N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5670 / $0.8340 | Buy Now |
DISTI #
2156-SN74AHC4066N-ND
|
DigiKey | IC SWITCH SPST-NOX4 75OHM 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30740 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-33678-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 75OHM 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2701 In Stock |
|
$0.2482 / $0.6900 | Buy Now |
DISTI #
595-SN74AHC4066N
|
Mouser Electronics | Analog Switch ICs Quadruple Bilateral Analog Switch RoHS: Compliant | 766 |
|
$0.2290 / $0.6900 | Buy Now |
|
Rochester Electronics | SN74AHC4066 Quadruple Bilateral Analog Switch RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30740 |
|
$0.2256 / $0.2654 | Buy Now |
|
Ameya Holding Limited | SN74AHC4066N 双向开关, 四单刀单掷, 2 → 5.5 V, 14针 PDIP封装 | 7612 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC4066N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC4066N
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 50 MHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHC4066N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC4066N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4066ADE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHC4066N vs SN74LV4066ADE4 |
SN74AHC4066DG4 | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | SN74AHC4066N vs SN74AHC4066DG4 |
SN74AHC4066DRG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC4066N vs SN74AHC4066DRG4 |
74VHC4066MTC | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC4066N vs 74VHC4066MTC |
74VHC4066MTCX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC4066N vs 74VHC4066MTCX |
SN74AHC4066NSRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHC4066N vs SN74AHC4066NSRE4 |
SN74LV4066AD | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | SN74AHC4066N vs SN74LV4066AD |
SN74AHC4066PWR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-TSSOP -40 to 85 | Texas Instruments | SN74AHC4066N vs SN74AHC4066PWR |
74LV4066D,118 | 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin | Nexperia | SN74AHC4066N vs 74LV4066D,118 |
SN74AHC4066DR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | SN74AHC4066N vs SN74AHC4066DR |