-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHC1G14DCK3CT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43963 In Stock |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
595-SN74AHC1G14DCK3
|
Mouser Electronics | Inverters Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 RoHS: Compliant | 46857 |
|
$0.0850 / $0.3000 | Buy Now |
DISTI #
SN74AHC1G14DCK3
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C, 10uA Min Qty: 1 | 0 |
|
$0.1050 / $0.3810 | RFQ |
|
Ameya Holding Limited | 19903 |
|
RFQ | ||
|
Chip1Cloud | 15000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC INVERT SCHMITT 1CH 1IN SC70 | 845 |
|
$0.1203 / $0.2053 | Buy Now |
|
Win Source Electronics | IC INVERT SCHMITT 1CH 1IN SC70 | 79000 |
|
$0.0230 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G14DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DCK3
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 19.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G14DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTE4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G14DCK3 vs SN74AHC1G14DBVTE4 |
NL17SG07P5T5G | Buffer with Open-Drain Output, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | SN74AHC1G14DCK3 vs NL17SG07P5T5G |
MC74VHC1G14DTT3 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AHC1G14DCK3 vs MC74VHC1G14DTT3 |
MC74VHC1GT14DTT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AHC1G14DCK3 vs MC74VHC1GT14DTT1G |
NLU1GT04MUTCG | Single Inverter, TTL-Level, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | SN74AHC1G14DCK3 vs NLU1GT04MUTCG |
NLU1GT04AMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | SN74AHC1G14DCK3 vs NLU1GT04AMX1TCG |
M74VHC1GT04DTT1G | Single Inverter, TTL Level, TSOP-5, 3000-REEL | onsemi | SN74AHC1G14DCK3 vs M74VHC1GT04DTT1G |
M74VHC1GT14DFT2G | Single Inverter with TTL Level Input, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G14DCK3 vs M74VHC1GT14DFT2G |
MC74VHC1GT04DFT2G | Single Inverter, TTL Level, 3000-REEL | onsemi | SN74AHC1G14DCK3 vs MC74VHC1GT04DFT2G |
MC74VHC1GT14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCK3 vs MC74VHC1GT14DFT1 |