-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1082-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13134 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
595-SN74AHC08PWR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 5235 |
|
$0.0780 / $0.3600 | Buy Now |
|
Bristol Electronics | 3246 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 1024 |
|
$0.1755 / $0.5850 | Buy Now |
DISTI #
SN74AHC08PWR
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.0890 / $0.3810 | RFQ |
|
Ameya Holding Limited | Quadruple 2-Input Positive-AND Gates | 22000 |
|
RFQ | |
DISTI #
SMC-SN74AHC08PWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 61 |
|
RFQ | |
DISTI #
SMC-SN74AHC08PWR
|
Sensible Micro Corporation | XIC R=GATE AND 4CH 2-INP 14-TSSO RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 52 |
|
$0.0503 / $0.0562 | RFQ |
DISTI #
SMC-SN74AHC08PWR
|
Sensible Micro Corporation | Ic Quad 2In Pos-And 14Tss RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1219+5 Container: Tape & Reel | 610 |
|
$0.0565 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tube | 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC08PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC08PWR
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC08PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC08PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC08PWE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC08PWR vs SN74AHC08PWE4 |
74AHC08PWDH | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC08PWR vs 74AHC08PWDH |
74VHC08MTCX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC08PWR vs 74VHC08MTCX |
74VHC08MTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | SN74AHC08PWR vs 74VHC08MTCX |
MC74VHC08DTR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHC08PWR vs MC74VHC08DTR2 |
MC74VHC08DTR | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14, Gate | onsemi | SN74AHC08PWR vs MC74VHC08DTR |
74VHC08MTC_NL | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC08PWR vs 74VHC08MTC_NL |
935262679118 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC08PWR vs 935262679118 |
74VHC08MTCX | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC08PWR vs 74VHC08MTCX |
MC74VHC08DT | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | SN74AHC08PWR vs MC74VHC08DT |