There are no models available for this part yet.
Overview of 74VHC08MTCX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 74VHC08MTCX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74VHC08MTCX-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1484 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48406 In Stock |
|
$0.2000 | Buy Now | |
Bristol Electronics | 7328 |
|
RFQ | ||||
Bristol Electronics | 409 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 5862 |
|
$0.2219 / $0.6340 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 3969 |
|
$0.1585 / $0.3804 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 2714 |
|
$0.2536 / $0.6340 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 904 |
|
$0.2400 / $0.6000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 288 |
|
$0.2975 / $0.5950 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 1 |
|
$0.4400 | Buy Now | ||
Rochester Electronics | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 48406 |
|
$0.1736 / $0.2042 | Buy Now |
CAD Models for 74VHC08MTCX by Fairchild Semiconductor Corporation
Part Data Attributes for 74VHC08MTCX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, MO-153AB, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
AHC/VHC
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
9 ns
|
Propagation Delay (tpd)
|
14 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74VHC08MTCX
This table gives cross-reference parts and alternative options found for 74VHC08MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC08MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08MTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | 74VHC08MTCX vs 74VHC08MTCX |
74AHC08PW-Q100 | AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VHC08MTCX vs 74AHC08PW-Q100 |
SN74AHC08QPWRG4Q1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74VHC08MTCX vs SN74AHC08QPWRG4Q1 |
SN74AHC08PWG4 | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC08MTCX vs SN74AHC08PWG4 |
74AHC08PW-Q100 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | 74VHC08MTCX vs 74AHC08PW-Q100 |
74VHC08PW | AND Gate | Nexperia | 74VHC08MTCX vs 74VHC08PW |
74AHC08PW,112 | 74AHC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74VHC08MTCX vs 74AHC08PW,112 |
SN74AHC08MPWREP | Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -55 to 125 | Texas Instruments | 74VHC08MTCX vs SN74AHC08MPWREP |
TC74VHC08FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHC08MTCX vs TC74VHC08FT(EL) |
MC74VHC08DTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | 74VHC08MTCX vs MC74VHC08DTR2G |
Related Parts for 74VHC08MTCX
-
74LVT02DGates
-
74VHCT244AMBus Driver/Transceivers
-
TSC2017IYZGRMicrocontrollers
-
BUK9K45-100EPower Field-Effect Transistors
-
TPS54260QDGQRQ1Switching Regulator or Controllers
-
CGA5F4C0G2J681J085AAFixed Capacitors
-
BAR42FILMRectifier Diodes
-
MIC2940A-5.0WTLinear Regulator ICs
-
FDN338PSmall Signal Field-Effect Transistors