Part Details for SN74AHC08PWLE by Texas Instruments
Overview of SN74AHC08PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC08PWLE
SN74AHC08PWLE CAD Models
SN74AHC08PWLE Part Data Attributes
|
SN74AHC08PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC08PWLE
Texas Instruments
Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHC08PWLE
This table gives cross-reference parts and alternative options found for SN74AHC08PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC08PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC08PWE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC08PWLE vs SN74AHC08PWE4 |
74AHC08PWDH | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC08PWLE vs 74AHC08PWDH |
74VHC08MTCX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC08PWLE vs 74VHC08MTCX |
74VHC08MTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | SN74AHC08PWLE vs 74VHC08MTCX |
MC74VHC08DTR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHC08PWLE vs MC74VHC08DTR2 |
MC74VHC08DTR | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14, Gate | onsemi | SN74AHC08PWLE vs MC74VHC08DTR |
74VHC08MTC_NL | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC08PWLE vs 74VHC08MTC_NL |
935262679118 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC08PWLE vs 935262679118 |
74VHC08MTCX | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC08PWLE vs 74VHC08MTCX |
MC74VHC08DT | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | SN74AHC08PWLE vs MC74VHC08DT |