There are no models available for this part yet.
Overview of SN74ACT7204L35RJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74ACT7204L35RJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7204L35RJ-ND
|
DigiKey | IC FIFO ASYNC PQCC32 Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
455 In Stock |
|
$6.4600 | Buy Now | |
Rochester Electronics | FIFO, 4KX9, Asynchronous, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 455 |
|
$5.5400 / $6.5200 | Buy Now |
CAD Models for SN74ACT7204L35RJ by Texas Instruments
Part Data Attributes for SN74ACT7204L35RJ by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
JESD-30 Code
|
R-PQCC-J32
|
Memory Density
|
36864 bit
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX9
|
Output Enable
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for SN74ACT7204L35RJ
This table gives cross-reference parts and alternative options found for SN74ACT7204L35RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7204L35RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS1-67204V-55SHXXX | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | SN74ACT7204L35RJ vs AMS1-67204V-55SHXXX |
MT52C4K9A1EJ-20TR | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7204L35RJ vs MT52C4K9A1EJ-20TR |
MS76493-35JC | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | SN74ACT7204L35RJ vs MS76493-35JC |
CY7C4241-35JI | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7204L35RJ vs CY7C4241-35JI |
CMS1-67204L-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | SN74ACT7204L35RJ vs CMS1-67204L-55 |
IDT72041L65J8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7204L35RJ vs IDT72041L65J8 |
IDT72041L120J | FIFO, 4KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7204L35RJ vs IDT72041L120J |
QS7244A-25JR | FIFO, 4KX9, 25ns, Synchronous, CMOS, PQCC32 | Integrated Device Technology Inc | SN74ACT7204L35RJ vs QS7244A-25JR |
72V241L20J | PLCC-32, Tube | Integrated Device Technology Inc | SN74ACT7204L35RJ vs 72V241L20J |
IDT72141L50J | FIFO, 4KX9, 50ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7204L35RJ vs IDT72141L50J |