There are no models available for this part yet.
Overview of IDT72041L65J8 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IDT72041L65J8 by Integrated Device Technology Inc
Part Data Attributes for IDT72041L65J8 by Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFJ
|
Package Description
|
QCCJ,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
65 ns
|
Additional Feature
|
RETRANSMIT
|
Cycle Time
|
80 ns
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e0
|
Memory Density
|
36864 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for IDT72041L65J8
This table gives cross-reference parts and alternative options found for IDT72041L65J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72041L65J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72041L65J | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72041L65J8 vs IDT72041L65J |