SN74ACT7204L-25RJ
Description: 4KX9 OTHER FIFO, 25ns, PQCC32

Overview of SN74ACT7204L-25RJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN74ACT7204L-25RJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT7204L-25RJ by Texas Instruments

SN74ACT7204L-25RJ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
36864 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.4554 mm
Want to compare parts?
  1. SN74ACT7204L-25RJ
    Texas Instruments
    4KX9 OTHER FIFO, 25ns, PQCC32
    VS

Alternate Parts for SN74ACT7204L-25RJ

This table gives cross-reference parts and alternative options found for SN74ACT7204L-25RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7204L-25RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS1-67204L-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS SN74ACT7204L-25RJ vs CMS1-67204L-45SHXXX
SN74ACT7204L20RJ 4KX9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 Texas Instruments SN74ACT7204L-25RJ vs SN74ACT7204L20RJ
LH5493U-30 FIFO, 4KX9, Synchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp SN74ACT7204L-25RJ vs LH5493U-30
CY7C454-14JI FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor SN74ACT7204L-25RJ vs CY7C454-14JI
CMS1-67204L-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 Matra MHS SN74ACT7204L-25RJ vs CMS1-67204L-25SHXXX
AMS1-67204V-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS SN74ACT7204L-25RJ vs AMS1-67204V-45SHXXX
MS76493-25JC FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation SN74ACT7204L-25RJ vs MS76493-25JC
QS72241-35JR FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, Quality Semiconductor Inc SN74ACT7204L-25RJ vs QS72241-35JR
IDT72141S80J8 FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc SN74ACT7204L-25RJ vs IDT72141S80J8
MT52C4K9A1EJ-20ITTR FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc SN74ACT7204L-25RJ vs MT52C4K9A1EJ-20ITTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT7204L-25RJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT7204L-25RJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT7204L-25RJ would you like to use for your alert(s)?
  • Please alert me when SN74ACT7204L-25RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT7204L-25RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT7204L-25RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT7204L-25RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT7204L-25RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT7204L-25RJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: