Memory
CY7C454-14JI
Cypress Semiconductor
Description: FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C454-14JI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for CY7C454-14JI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C454-14JI by Cypress Semiconductor

CY7C454-14JI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
71.4 MHz
Cycle Time
14 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C454-14JI
    Cypress Semiconductor
    FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C454-14JI

This table gives cross-reference parts and alternative options found for CY7C454-14JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C454-14JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4241-15JIR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C4241-15JIR
QS72241-15JR FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, Quality Semiconductor Inc CY7C454-14JI vs QS72241-15JR
CY7C454-14JIR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C454-14JIR
SN74ACT72241L15RJ 4KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C454-14JI vs SN74ACT72241L15RJ
SN74ACT72241L-15RJ 4KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C454-14JI vs SN74ACT72241L-15RJ
CY7C4241-15JIT FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C4241-15JIT
CY7C454-14JCR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C454-14JCR
CY7C454-14JC FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C454-14JC
CY7C4241-15JCT FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C4241-15JCT
Part Number Description Manufacturer Compare
AMS1-67204V-45 FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS CY7C454-14JI vs AMS1-67204V-45
CMS1-67204L-45SHXXX FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS CY7C454-14JI vs CMS1-67204L-45SHXXX
CY7C433-30JC FIFO, 4KX9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C454-14JI vs CY7C433-30JC
MK45H04K12 4KX9 OTHER FIFO, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY7C454-14JI vs MK45H04K12
L8C204JC10 FIFO, 4KX9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc CY7C454-14JI vs L8C204JC10
QS7204-35JRB FIFO, 4KX9, 35ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc CY7C454-14JI vs QS7204-35JRB
IMS1-67204V-45 FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 Matra MHS CY7C454-14JI vs IMS1-67204V-45
SN74ACT72241L-20RJ 4KX9 OTHER FIFO, 12ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C454-14JI vs SN74ACT72241L-20RJ
AP9A404A-35JC FIFO, 4KX9, 35ns, Asynchronous, CMOS, PQCC32 Integrated Silicon Solution Inc CY7C454-14JI vs AP9A404A-35JC
KM75C04AJ-25 FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor CY7C454-14JI vs KM75C04AJ-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C454-14JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C454-14JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C454-14JI would you like to use for your alert(s)?
  • Please alert me when CY7C454-14JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C454-14JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C454-14JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C454-14JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C454-14JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C454-14JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: