SN74ACT7201LA-50DVR
Texas Instruments
Description: 512X9 OTHER FIFO, 50ns, PDSO28

Overview of SN74ACT7201LA-50DVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech)

CAD Models for SN74ACT7201LA-50DVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT7201LA-50DVR by Texas Instruments

SN74ACT7201LA-50DVR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
JESD-30 Code
R-PDSO-G28
Length
18.365 mm
Memory Density
4608 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.765 mm
Want to compare parts?
  1. SN74ACT7201LA-50DVR
    Texas Instruments
    512X9 OTHER FIFO, 50ns, PDSO28
    VS

Alternate Parts for SN74ACT7201LA-50DVR

This table gives cross-reference parts and alternative options found for SN74ACT7201LA-50DVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7201LA-50DVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7201LA50SO8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC SN74ACT7201LA-50DVR vs IDT7201LA50SO8
5962-8753102XA FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency SN74ACT7201LA-50DVR vs 5962-8753102XA
L8C201PC50 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc SN74ACT7201LA-50DVR vs L8C201PC50
IDT7201LA50Y8 FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc SN74ACT7201LA-50DVR vs IDT7201LA50Y8
IDT7201LA50D FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc SN74ACT7201LA-50DVR vs IDT7201LA50D
5962-8986303XX FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 Integrated Device Technology Inc SN74ACT7201LA-50DVR vs 5962-8986303XX
IDT7201LA50L8 FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc SN74ACT7201LA-50DVR vs IDT7201LA50L8
IDT7201LA50P FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc SN74ACT7201LA-50DVR vs IDT7201LA50P
7201LA50DBG FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc SN74ACT7201LA-50DVR vs 7201LA50DBG
67C4501-50NL FIFO, 512X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD SN74ACT7201LA-50DVR vs 67C4501-50NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT7201LA-50DVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT7201LA-50DVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT7201LA-50DVR would you like to use for your alert(s)?
  • Please alert me when SN74ACT7201LA-50DVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT7201LA-50DVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT7201LA-50DVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT7201LA-50DVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT7201LA-50DVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT7201LA-50DVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: