Part Details for SN74ACT3641-15PQ by Texas Instruments
Overview of SN74ACT3641-15PQ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SN74ACT3641-15PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 1K x 36, Synchronous, 132 Pin, Plastic, QFP | 14 |
|
$17.9498 | Buy Now |
|
Quest Components | FIFO, 1K x 36, Synchronous, 132 Pin, Plastic, QFP | 8 |
|
$27.6150 | Buy Now |
|
Quest Components | FIFO, 1K x 36, Synchronous, 132 Pin, Plastic, QFP | 3 |
|
$27.6150 | Buy Now |
|
Rochester Electronics | Bi-Directional FIFO, 1KX36, 11ns, Synchronous, PQFP132 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 648 |
|
$18.4100 / $21.6600 | Buy Now |
Part Details for SN74ACT3641-15PQ
SN74ACT3641-15PQ CAD Models
SN74ACT3641-15PQ Part Data Attributes
|
SN74ACT3641-15PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3641-15PQ
Texas Instruments
1024 x 36 synchronous FIFO Memory 132-BQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, BQFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Additional Feature | RETRANSMIT; MAILBOX | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm |
Alternate Parts for SN74ACT3641-15PQ
This table gives cross-reference parts and alternative options found for SN74ACT3641-15PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3641-15PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723641L15PQF9 | FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3641-15PQ vs IDT723641L15PQF9 |
723641L15PQFGI | FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3641-15PQ vs 723641L15PQFGI |
IDT723641L15PQFGI | FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3641-15PQ vs IDT723641L15PQFGI |
IDT723641L15PQF | FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3641-15PQ vs IDT723641L15PQF |
SN74ACT3641-15PQR | 1KX36 OTHER FIFO, 11ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | SN74ACT3641-15PQ vs SN74ACT3641-15PQR |
IDT723641L15PQFG | FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3641-15PQ vs IDT723641L15PQFG |
SN74ACT3641-15PQ | FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, BQFP-132 | Rochester Electronics LLC | SN74ACT3641-15PQ vs SN74ACT3641-15PQ |