Datasheets
SN74ACT3641-15PCB by:

1024 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70

Part Details for SN74ACT3641-15PCB by Texas Instruments

Overview of SN74ACT3641-15PCB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for SN74ACT3641-15PCB

Part # Distributor Description Stock Price Buy
Rochester Electronics Bi-Directional FIFO, 1KX36, 11ns, Synchronous, PQFP120 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2250
  • 1 $21.6600
  • 25 $21.2300
  • 100 $20.3600
  • 500 $19.4900
  • 1,000 $18.4100
$18.4100 / $21.6600 Buy Now

Part Details for SN74ACT3641-15PCB

SN74ACT3641-15PCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ACT3641-15PCB Part Data Attributes

SN74ACT3641-15PCB Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ACT3641-15PCB Texas Instruments 1024 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GREEN, PLASTIC, HLQFP-120
Pin Count 120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 11 ns
Additional Feature RETRANSMIT; MAILBOX
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns
JESD-30 Code S-PQFP-G120
JESD-609 Code e4
Length 14 mm
Memory Density 36864 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 120
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX36
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Equivalence Code QFP120,.63SQ,16
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.0004 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for SN74ACT3641-15PCB

This table gives cross-reference parts and alternative options found for SN74ACT3641-15PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3641-15PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ACT3641-15PCB FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, GREEN, PLASTIC, HLQFP-120 Rochester Electronics LLC SN74ACT3641-15PCB vs SN74ACT3641-15PCB
IDT723641L15PF8 FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PF8
SN74ACT3641-15PCBR 1K X 36 OTHER FIFO, 11 ns, PQFP120, GREEN, PLASTIC, HLQFP-120 Texas Instruments SN74ACT3641-15PCB vs SN74ACT3641-15PCBR
IDT723641L15PFG8 FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PFG8
723641L15PF TQFP-120, Tray Integrated Device Technology Inc SN74ACT3641-15PCB vs 723641L15PF
IDT723641L15PFGI FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PFGI
IDT723641L15PF9 FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PF9
723641L15PFG8 TQFP-120, Reel Integrated Device Technology Inc SN74ACT3641-15PCB vs 723641L15PFG8
723641L15PFGI FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs 723641L15PFGI
723641L15PF8 TQFP-120, Reel Integrated Device Technology Inc SN74ACT3641-15PCB vs 723641L15PF8
Part Number Description Manufacturer Compare
IDT723641L15PQF9 FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PQF9
IDT723641L15PF9 FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PF9
SN74ACT3641-15PQ FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, BQFP-132 Rochester Electronics LLC SN74ACT3641-15PCB vs SN74ACT3641-15PQ
723641L15PQFGI FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3641-15PCB vs 723641L15PQFGI
723641L15PF8 TQFP-120, Reel Integrated Device Technology Inc SN74ACT3641-15PCB vs 723641L15PF8
SN74ACT3641-15PCB FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, GREEN, PLASTIC, HLQFP-120 Rochester Electronics LLC SN74ACT3641-15PCB vs SN74ACT3641-15PCB
IDT723641L15PF8 FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PF8
IDT723641L15PFGI FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PFGI
IDT723641L15PQFGI FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PQFGI
IDT723641L15PF FIFO, 1KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ACT3641-15PCB vs IDT723641L15PF

SN74ACT3641-15PCB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT3641-15PCB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT3641-15PCB by Texas Instruments

  • Please alert me when SN74ACT3641-15PCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ACT3641-15PCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT3641-15PCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ACT3641-15PCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT3641-15PCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT3641-15PCB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: